Parametric results for: GP2A240LCS0F under Linear Position Sensors

Filter Your Search

31 - 40 of 21,445 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPB744
TT Electronics OPTEK Technology
$2.0329 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.20mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 200 µA 30 V 1.7 V 85 °C -40 °C 3.2 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant
EE-SX3162-P2
OMRON Corporation
$2.0493 Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 25 mA 4.5 V 85 °C -20 °C BOARD MOUNT OMRON CORP compliant Omron Electronics
OPB704G
TT Electronics OPTEK Technology
$2.1053 Transferred NO PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE HIGH SENSITIVITY BOARD MOUNT PIN OPTEK TECHNOLOGY INC unknown TT Electronics
OPB741
TT Electronics OPTEK Technology
$2.2036 Yes Yes Transferred NO 3.81 mm 3.81 mm 0.05mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Transistor 100NA DARK CURRENT 1 40 mA 50 µA 30 V 1.7 V 85 °C -40 °C 3.2 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant TT Electronics
EE-SX3009-P1
OMRON Corporation
$2.3226 Yes Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 30 mA 4.5 V 75 °C -25 °C PANEL MOUNT OMRON CORP unknown Omron Electronics ROHS COMPLIANT PACKAGE-4
EE-SX4162-P2
OMRON Corporation
$2.3698 Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 25 mA 4.5 V 85 °C -20 °C BOARD MOUNT OMRON CORP compliant Omron Electronics
OPB709
TT Electronics OPTEK Technology
$2.3716 Yes Yes Transferred NO 300 µs 3.81 mm 3.81 mm 1mA PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE ANALOG CURRENT Darlington 100NA DARK CURRENT 1 40 mA 30 V 1.7 V 1.1 V 85 °C -40 °C 3.18 mm THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.08 mm 15.24 mm 17.78 mm OPTEK TECHNOLOGY INC compliant TT Electronics
SG-2BC
Kodenshi Corporation
$2.4346 Contact Manufacturer NO 30 µs Transistor 1 50 mA 100 µA 30 V 90 °C -20 °C THROUGH HOLE MOUNT KODENSHI AUK CORP unknown
EE-SX4164-P2
OMRON Corporation
$2.4760 Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 25 mA 4.5 V 85 °C -20 °C BOARD MOUNT OMRON CORP compliant Omron Electronics
EE-SX4163-P2
OMRON Corporation
$2.4760 Yes Active NO REFLECTIVE OBJECT SENSOR,IC OUTPUT Open Collector SINGLE 1 1 25 mA 4.5 V 85 °C -20 °C BOARD MOUNT OMRON CORP compliant Omron Electronics