Filter Your Search
11 - 20 of 21,442 results
|
KTIR0711S
Kingbright
|
$0.7734 | Yes | Yes | Obsolete | YES | 20 µs | 1 mm | 1 mm | 0.01-0.40mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 2V VCE, 1NA DARK CURRENT | 20 mA | 1.5 V | 1 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | EAR99 | Kingbright | |||||||||||||||
|
QRE1113
onsemi
|
$0.8481 | Yes | Active | NO | 20 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 1 | 300 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | ONSEMI | compliant | EAR99 | onsemi | REFLECTIVE RECTANGULAR THROUGH HOLE | PACKAGE-4 | 100AQ | 8541.40.80.00 | |||||||||||||||||||||
|
KTIR0721DS
Kingbright
|
$0.9718 | Yes | Yes | Active | YES | 80 µs | 1 mm | 1 mm | 3mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 1UA DARK CURRENT | 50 mA | 1.5 V | 1.2 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | EAR99 | Kingbright | |||||||||||||||
|
OPB702
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.05mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE | 1 | 20 mA | 30 V | 1.8 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.78 mm | 8.89 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||||
|
OPB606B
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 0.35mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||||
|
OPB711
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | NO | 30 µs | 2.03 mm | 2.03 mm | 0.35-1mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.03 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.72 mm | 9.53 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | |||||||||||
|
QRD1113
onsemi
|
$1.0108 | Yes | Active | NO | 10 µs | 1.27 mm | 1.27 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | e3 | 85 °C | -40 °C | 1.3 mm | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 4.39 mm | 4.65 mm | 6.1 mm | ONSEMI | compliant | EAR99 | onsemi | REFLECTIVE RECTANGULAR SENSOR PCB MOUNT | CUSTOM-4 | 100BY | 8541.40.80.00 | ||||||
|
SM351LT
Honeywell Sensing and Control
|
$1.1226 | Yes | Active | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||||||||||||||||||||||
|
QRD1114
onsemi
|
$1.2060 | Yes | Active | NO | 10 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 400 mV | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | MATTE TIN | ONSEMI | compliant | EAR99 | onsemi | REFLECTIVE RECTANGULAR SENSOR PCB MOUNT | PACKAGE-4 | 100BY | 8541.40.80.00 | ||||||||||||||||||||
|
TCND5000
Vishay Intertechnologies
|
$1.2076 | Yes | Active | YES | 800 ns | 25 mm | 2 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Photodiode | 1 | 20 mA | 1.5 V | 1.2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.7 mm | 3.75 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 6 X 4.30 MM, 3.75 MM HEIGHT ROHS COMPLIANT, SMD-4 |