Filter Your Search
11 - 20 of 21,445 results
|
KTIR0711S
Kingbright
|
$0.7851 | Yes | Yes | Obsolete | YES | 20 µs | 1 mm | 1 mm | 0.01-0.40mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 2V VCE, 1NA DARK CURRENT | 20 mA | 1.5 V | 1 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | EAR99 | Kingbright | |||||||||||||
|
OPB702
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.05mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE | 1 | 20 mA | 30 V | 1.8 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.78 mm | 8.89 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||
|
OPB606B
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 0.35mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||
|
OPB707A
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | NO | 100 µs | 1.27 mm | 1.27 mm | 25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 250NA DARK CURRENT | 1 | 40 mA | 15 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 1.27 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.42 mm | 4.51 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||
|
OPB711
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | NO | 30 µs | 2.03 mm | 2.03 mm | 0.35-1mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.03 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.72 mm | 9.53 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | ||||||||
|
OPB712
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | NO | 30 µs | 2.03 mm | 2.03 mm | 20-50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 250NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 2.03 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.72 mm | 9.53 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | ||||||||
|
QRD1113
onsemi
|
$1.0410 | Yes | Active | NO | 10 µs | 1.27 mm | 1.27 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | e3 | 85 °C | -40 °C | 1.3 mm | THROUGH HOLE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 4.39 mm | 4.65 mm | 6.1 mm | ONSEMI | compliant | EAR99 | onsemi | CUSTOM-4 | 100BY | 8541.40.80.00 | |||||
|
KTIR0721DS
Kingbright
|
$1.0481 | Yes | Yes | Active | YES | 80 µs | 1 mm | 1 mm | 3mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | HIGH SENSITIVITY, 1UA DARK CURRENT | 50 mA | 1.5 V | 1.2 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.7 mm | 1.5 mm | 3.4 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | EAR99 | Kingbright | |||||||||||||
|
AFBR-S50LX85D
Broadcom Limited
|
$1.0923 | Yes | Active | LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL | BROADCOM INC | unknown | Avago Technologies | |||||||||||||||||||||||||||||||||
|
SM351LT
Honeywell Sensing and Control
|
$1.1078 | Yes | Active | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | HONEYWELL SENSING AND CONTROL | unknown | Honeywell |