Filter Your Search
21 - 30 of 21,442 results
|
QRD1114
onsemi
|
$1.2141 | Yes | Active | NO | 10 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 400 mV | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | MATTE TIN | ONSEMI | REFLECTIVE RECTANGULAR SENSOR PCB MOUNT | PACKAGE-4 | 100BY | compliant | EAR99 | 8541.40.80.00 | onsemi | |||||||||||||||||||||||
|
APDS-9301-020
Broadcom Limited
|
$1.2881 | Yes | Obsolete | YES | I2C INTERFACE | 0.4V | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL VOLTAGE | 600 µA | 3.6 V | 2.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 550 µm | 2.6 mm | BROADCOM LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
OPB606A
TT Electronics OPTEK Technology
|
$1.5675 | Yes | Yes | Transferred | NO | 2.79 mm | 2.79 mm | 0.50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 2.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.83 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | |||||||||||||||||
|
APDS-9007-020
Broadcom Limited
|
$1.5695 | Yes | Active | YES | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | ANALOG CURRENT | 230 µA | 3.6 V | 2 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 800 µm | 2.4 mm | BROADCOM INC | 2.40 X 2.00 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SMT-6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
OPB712
TT Electronics OPTEK Technology
|
$1.8076 | Yes | Yes | Transferred | NO | 30 µs | 2.03 mm | 2.03 mm | 20-50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Darlington | 250NA DARK CURRENT | 1 | 20 mA | 30 V | 1.7 V | 1.1 V | 85 °C | -40 °C | 2.03 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.72 mm | 9.53 mm | 12.7 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | compliant | ||||||||||||||
|
EE-SX4009-P1
OMRON Corporation
|
$1.8199 | Yes | End Of Life | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 30 mA | 4.5 V | 75 °C | -25 °C | PANEL MOUNT | OMRON CORP | ROHS COMPLIANT, PACKAGE-3 | unknown | ||||||||||||||||||||||||||||
|
OPB744
TT Electronics OPTEK Technology
|
$1.8618 | Yes | Yes | Transferred | NO | 3.81 mm | 3.81 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 200 µA | 30 V | 1.7 V | 85 °C | -40 °C | 3.2 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.08 mm | 15.24 mm | 17.78 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||||||||
|
OPB608A
TT Electronics OPTEK Technology
|
$1.9231 | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 2mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | |||||||||||||||||
|
EE-SY410
OMRON Corporation
|
$2.1847 | Yes | Yes | Active | NO | 3 µs | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 10 mA | 15 V | 75 °C | -40 °C | THROUGH HOLE MOUNT | OMRON CORP | ROHS COMPLIANT PACKAGE-5 | unknown | ||||||||||||||||||||||||||
|
EE-SX3173-P2
OMRON Corporation
|
$2.2391 | Active | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | OMRON CORP | unknown |