Parametric results for: lr36685 under Image Sensors

Filter Your Search

61 - 70 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NOIP1SP0480A-STI
onsemi
$25.9304 Yes Active YES 4.80X4.80 µm 808 608 120 fps 4-WIRE INTERFACE 300-1100 IMAGE SENSOR,CMOS DIGITAL OUTPUT GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more 68 Mbps 59 dB 68 MHz 59 mA 1/3.6 inch 1.9 V 1.7 V 85 °C -40 °C FULL FRAME SURFACE MOUNT RECTANGULAR SOLDER 4.93 mm 750 µm 6.13 mm ONSEMI ODCSP-67 CSP-67 570BW compliant onsemi
AR0135AT2M00XUEA0-DRBR
onsemi
$26.6350 Yes Lifetime Buy YES 3.75 µm 1280 960 54 fps 2-WIRE INTERFACE 0.40-2.5V 350-1100 IMAGE SENSOR,CMOS DIGITAL OUTPUT GLOBAL SHUTTER 67.7 dB 50 MHz 60 mA 1/3 inch 3.22 V/lx.s 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 9 mm 1.39 mm 9 mm ONSEMI IBGA-63 BGA-63 503AZ compliant onsemi
AR0134CSSC00SUEA0-DPBR1
onsemi
$27.0884 Yes End Of Life YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-2.5V 350-1050 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 700 Mbps 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 IBGA-63 503AG compliant onsemi
AR0135AT2M00XUEA0-TPBR
onsemi
$27.2900 Yes Lifetime Buy YES 3.75 µm 1280 960 54 fps 2-WIRE INTERFACE 0.40-2.5V 350-1100 IMAGE SENSOR,CMOS DIGITAL OUTPUT GLOBAL SHUTTER 67.7 dB 50 MHz 60 mA 1/3 inch 3.22 V/lx.s 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 9 mm 1.39 mm 9 mm ONSEMI IBGA-63 BGA-63 503AZ compliant onsemi
AR0135AT2M00XUEA0-DPBR
onsemi
$27.2900 Yes Lifetime Buy YES 3.75X3.75 µm 1280 960 54 fps 2-WIRE INTERFACE 0.40-1.40V IMAGE SENSOR,CMOS DIGITAL VOLTAGE GLOBAL SHUTTER; IT REQUIRES 3.3V NOMINAL SUPPLY 67.7 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V 105 °C -40 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 9 mm 1.39 mm 9 mm ONSEMI IBGA-63 BGA-63 503AZ compliant onsemi
AR0135AT2M25XUEA0-DPBR
onsemi
$27.8000 Yes Lifetime Buy YES 3.75X3.75 µm 1280 960 54 fps 0.40-1.40V IMAGE SENSOR,CMOS DIGITAL VOLTAGE GLOBAL SHUTTER 67.7 dB 60 mA 1/3 inch 1.95 V e1 SINGLE FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 IBGA-63 503AZ compliant onsemi 2020-02-05
MT9M034I12STM-DRBR
onsemi
$28.2296 Yes End Of Life YES 3.75X3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1050 IMAGE SENSOR,CMOS DIGITAL CURRENT DUAL OUTPUT 115 dB 50 MHz 115 mA 1/3 inch 5.48 V/lx.s 1.95 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 ILCC-48 847AD compliant onsemi
NOIP1SE0480A-STI1
onsemi
$28.6540 Yes Active YES 4.80X4.80 µm 808 608 120 fps 4-WIRE INTERFACE 300-1100 IMAGE SENSOR,CMOS DIGITAL OUTPUT GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more 68 Mbps 59 dB 68 MHz 59 mA 1/3.6 inch 1.9 V 1.7 V 85 °C -40 °C FULL FRAME SURFACE MOUNT RECTANGULAR SOLDER 4.93 mm 750 µm 6.13 mm ONSEMI ODCSP-67 CSP-67 570BW compliant onsemi
NOIP1SF0480A-STI1
onsemi
$28.6540 Yes Active YES 4.80X4.80 µm 808 608 120 fps 4-WIRE INTERFACE 300-1100 IMAGE SENSOR,CMOS DIGITAL OUTPUT GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more 68 Mbps 59 dB 68 MHz 59 mA 1/3.6 inch 1.9 V 1.7 V 85 °C -40 °C FULL FRAME SURFACE MOUNT RECTANGULAR SOLDER 4.93 mm 750 µm 6.13 mm ONSEMI ODCSP-67 CSP-67 570BW compliant onsemi
MT9M034I12STC-DPBR
onsemi
$28.7350 Yes Obsolete YES 3.75X3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1050 PLASTIC/EPOXY IMAGE SENSOR,CMOS DIGITAL CURRENT DUAL OUTPUT 115 dB 50 MHz 115 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 10 X 10 MM, ILCC-48 847AD compliant onsemi