Parametric results for: tcd295 under Image Sensors

Filter Your Search

41 - 50 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MT9D131C12STC-DP
onsemi
$16.4001 Yes Yes Obsolete YES 3.6X3.6 µm 1280 1024 15 fps 2-WIRE INTERFACE 0.30-2.50V 350-1050 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 71 dB 54 MHz 110 mA 1/3 inch 1 V/lx.s 3.1 V 2.5 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.3 mm 11.43 mm ONSEMI LCC-48 848AR compliant onsemi
AR0238CSSC12SPRA0-DR1
onsemi
$16.4887 Yes Obsolete YES 3X3 µm 1928 1088 60 fps 2-WIRE INTERFACE -22-22mA 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more 96 dB 48 MHz 130 mA 1/2.7 inch 1.95 V 1.7 V 85 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.3 mm 1.62 mm 11.3 mm ONSEMI LCC-48 776AS compliant onsemi 2017-10-25
AR0431CSSC14SMRA0-DP
onsemi
$16.4950 Yes Obsolete YES 2312 1746 120 fps PLASTIC IMAGE SENSOR,CMOS 1/3.2 inch FRAME SURFACE MOUNT SQUARE SOLDER 10.16 mm 1.625 mm 10.16 mm ONSEMI MLCC-48 776AZ compliant onsemi 2020-02-04
MT9M131C12STC-DR
onsemi
$16.5129 Yes Yes Obsolete YES 3.6X3.6 µm 1280 1024 15 fps 2-WIRE INTERFACE 0.30-2.50V 350-1050 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE 27 Mbps 71 dB 54 MHz 150 mA 1/3 inch 3.1 V 2.5 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.3 mm 11.43 mm ONSEMI 848AV unknown onsemi
MT9M131C12STC-TR
onsemi
$16.5200 Yes Yes Obsolete YES 3.6X3.6 µm 1280 1024 15 fps 2-WIRE INTERFACE 0.30-2.50V 350-1050 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE 27 Mbps 71 dB 54 MHz 150 mA 1/3 inch 3.1 V 2.5 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.3 mm 11.43 mm ONSEMI 848AV unknown onsemi
AR0238CSSC12SHRA0-DP2
onsemi
$16.7300 Yes Obsolete YES 3X3 µm 1928 1088 60 fps 2-WIRE INTERFACE -22-22mA 350-1150 PLASTIC IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER; IT ALSO REQUIRES 2.8V NOMINAL SUPPLY 96 dB 48 MHz 130 mA 1/2.7 inch 4 V/lx.s 1.95 V 1.7 V 85 °C -30 °C LINEAR SURFACE MOUNT SQUARE SOLDER 11.53 mm 1.62 mm 11.53 mm ONSEMI LCC-48 776AQ compliant onsemi
MT9M131C12STC-DP
onsemi
$17.1328 Yes Yes Obsolete YES 3.6X3.6 µm 1280 1024 15 fps 2-WIRE INTERFACE 0.30-2.50V 350-1050 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 27 Mbps 71 dB 54 MHz 150 mA 1/3 inch 3.1 V 2.5 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.3 mm 11.43 mm ONSEMI 848AV compliant onsemi
MT9M131C12STC-TP
onsemi
$17.1400 Yes Yes Obsolete YES 3.6X3.6 µm 1280 1024 15 fps 2-WIRE INTERFACE 0.30-2.50V 350-1050 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE 27 Mbps 71 dB 54 MHz 150 mA 1/3 inch 3.1 V 2.5 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.3 mm 11.43 mm ONSEMI 848AV unknown onsemi
AR0130CSSC00SPCA0-DPBR1
onsemi
$17.4983 Yes Obsolete YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.38 mm 10 mm ONSEMI LCC-48 847AC unknown onsemi
AR0130CSSM00SPCA0-DRBR2
onsemi
$17.5268 Yes End Of Life YES 3.75X3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1150 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO HAS ANALOG SUPPLY VOLTAGE 2.50-3.10 V 82 dB 50 MHz 65 mA 1/3 inch 6.5 V/lx.s 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.38 mm 10 mm ONSEMI ILCC-48 847AC compliant onsemi