Parametric results for: MIPI+IMX296C under Image Sensors

Filter Your Search

41 - 50 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AR0134CSSC00SPCA0-DPBR
onsemi
$24.2400 Yes Active YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1050 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 700 Mbps 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 10 X 10 MM, ILCC-48 847AE compliant onsemi
AR0134CSSM25SUEA0-DPBR
onsemi
$24.7600 Yes Active YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE TIN/SILVER/COPPER (SN/AG/CU) SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AG compliant onsemi
AR0134CSSM00SUEA0-DPBR
onsemi
$24.7600 Yes Active YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE TIN/SILVER/COPPER (SN/AG/CU) SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AG compliant onsemi
AR0134CSSC00SUEA0-TPBR
onsemi
$24.7600 Yes Active YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1050 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 700 Mbps 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AG compliant onsemi
AR0521SR2M09SURA0-DP
onsemi
$24.8000 Yes Active YES 2.2X2.2 µm 2592 1944 60 fps 2-WIRE INTERFACE PLASTIC IMAGE SENSOR,CMOS 1/2.5 inch FRAME SURFACE MOUNT SQUARE SOLDER 12 mm 1.62 mm 12 mm ONSEMI PLCC-52 LCC-52 776AW compliant onsemi 2020-02-04
AR0521SR2C09SURA0-DP
onsemi
$24.8000 Yes Active YES 2.2X2.2 µm 2592 1944 60 fps 2-WIRE INTERFACE PLASTIC IMAGE SENSOR,CMOS 1/2.5 inch FRAME SURFACE MOUNT SQUARE SOLDER 12 mm 1.62 mm 12 mm ONSEMI PLCC-52 LCC-52 776AW compliant onsemi 2020-02-04
AR0135CS2M00SUEA0-DRBR
onsemi
$25.1400 Yes Active YES 3.75 µm 1280 960 54 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V 71.1 dB 50 MHz 90 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 9 mm 1.39 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AZ compliant onsemi 2016-07-27 EAR99 8541.40.60.50
AR0135CS2M25SUEA0-DRBR
onsemi
$25.1400 Yes Active YES 3.75 µm 1280 960 54 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V 71.1 dB 50 MHz 90 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 9 mm 1.39 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AZ compliant onsemi 2016-07-27
AR0135CS2C00SUEA0-DRBR
onsemi
$25.1400 Yes Active YES 3.75 µm 1280 960 54 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V 71.1 dB 50 MHz 90 mA 1/3 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 9 mm 1.39 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AZ compliant onsemi 2016-07-27
AR0522SRSC09SURA0-DR
onsemi
$25.3100 Yes Active YES 2592 1944 60 fps 2-WIRE INTERFACE PLASTIC IMAGE SENSOR,CMOS DIGITAL OUTPUT ROLLING SHUTTER 1/2.5 inch FRAME SURFACE MOUNT SQUARE SOLDER 12 mm 1.62 mm 12 mm ONSEMI PLCC-52 LCC-52 776AW compliant onsemi 2020-02-04