Filter Your Search
21 - 30 of 8,287 results
|
ASX340CS2C00SPED0-TRBR
onsemi
|
$10.5750 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.40-2.50V | 350-1150 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | 74.8 dB | 27 MHz | 50 mA | 1/4 inch | 16.5 V/lx.s | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 7.5 mm | 1.22 mm | 7.5 mm | ONSEMI | IBGA-63 | IBGA-63 | 503AE | unknown | onsemi | ||||
|
AR0330SR1C00SUKA0-CR
onsemi
|
$10.6400 | Yes | Obsolete | YES | 2.20X2.20 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 1.9 V | 1.7 V | e1 | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | ODCSP-61 | CERAMIC, LCC-48 | 570BF | compliant | onsemi | ||||||||
|
ASX340AT2C00XPED0-TPBR
onsemi
|
$10.7100 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||||
|
ASX340AT3C00XPED0-TPBR
onsemi
|
$10.7100 | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant | |||||||||||
|
ASX340AT3C00XPED0-DPBR
onsemi
|
$10.7100 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||||
|
AR0330CM1C12SHAA0-DP
onsemi
|
$11.3962 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | CLCC-48 | CLCC-48 | 848AU | unknown | onsemi | ||||||
|
ASX340AT2C00XPED0-DPBR
onsemi
|
$11.4650 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 29-35mA | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||
|
ASX340CS2C00SPED0-TPBR
onsemi
|
$11.4650 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.40-2.50V | 350-1150 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | 74.8 dB | 27 MHz | 50 mA | 1/4 inch | 16.5 V/lx.s | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 7.5 mm | 1.22 mm | 7.5 mm | ONSEMI | IBGA-63 | IBGA-63 | 503AE | unknown | onsemi | ||||
|
AR0141CS2M00SUEA0-DPBR
onsemi
|
$11.9000 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 79 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | IBGA-63 | IBGA-63 | 503AH | compliant | onsemi | 2016-02-17 | ||||||||
|
AR0141CS2M00SUEA0-TPBR
onsemi
|
$11.9000 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 79 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | IBGA-63 | IBGA-63 | 503AH | compliant | onsemi | 2016-02-17 |