Filter Your Search
21 - 30 of 8,287 results
|
AR0140AT2C00XUEA0-TRBR
onsemi
|
$14.6000 | Yes | Obsolete | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 96 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AH | compliant | 2016-03-02 | onsemi | ||||||||
|
AR0130CSSM00SPCA0-DRBR
onsemi
|
$14.8800 | Yes | Active | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.25 mm | 10 mm | ONSEMI | ILCC-48 | 847AC | compliant | onsemi | ILCC-48 | ||||||||
|
AR0141CSSM21SUEA0-TPBR
onsemi
|
$14.9550 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 79 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | IBGA-63 | 503AH | compliant | 2017-10-09 | onsemi | IBGA-63 | ||||||||
|
AR0130CSSM00SPCA0-DPBR
onsemi
|
$15.3800 | Yes | Active | YES | 3.75X3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1150 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.38 mm | 10 mm | ONSEMI | LCC-48 | 847AC | compliant | onsemi | ILCC-48 | ||||||||
|
AR1335CSSC11SMKA0-CP
onsemi
|
$15.3900 | Yes | Active | YES | 1.1X1.1 µm | 4208 | 3120 | 30 fps | 2-WIRE INTERFACE | UNSPECIFIED | IMAGE SENSOR,CMOS | DIGITAL OUTPUT | ELECTRONIC ROLLING SHUTTER | 1/3.2 inch | FRAME | SURFACE MOUNT | SOLDER | ONSEMI | ODCSP-63 | 570BU | compliant | 2019-05-28 | onsemi | ODCSP-63 | |||||||||||||||||||
|
MT9D131C12STC-DP
onsemi
|
$16.4001 | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 71 dB | 54 MHz | 110 mA | 1/3 inch | 1 V/lx.s | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AR | compliant | onsemi | ||||||
|
AR0144ATSM20XUEA0-TRBR
onsemi
|
$17.5650 | Yes | End Of Life | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | IMAGE SENSOR,CMOS | GLOBAL SHUTTER | 1/4 inch | e1 | SINGLE FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 7 mm | 1.28 mm | 7 mm | ONSEMI | IBGA-63 | 503BP | compliant | 2020-02-04 | onsemi | IBGA-63 | |||||||||||||||
|
AR0147ATSC00XUEG0-TPBR
onsemi
|
$17.9550 | Yes | Obsolete | YES | 3X3 µm | 1344 | 968 | 60 fps | 2-WIRE INTERFACE | 0.36-1.44V | 400-1100 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER | 140 dB | 50 MHz | 540 mA | 1/4 inch | 30.7 V/lx.s | 1.26 V | 1.14 V | e1 | 110 °C | -40 °C | FRAME | SURFACE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 7 mm | 1.5 mm | 8 mm | ON SEMICONDUCTOR | compliant | onsemi | |||||||
|
MT9V128IA3XTC-TR
onsemi
|
$18.9250 | Yes | Lifetime Buy | YES | 5.6X5.6 µm | 680 | 512 | 60 fps | 2-WIRE INTERFACE | 350-1150 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 74.8 dB | 27 MHz | 50 mA | 1/4 inch | 1.9 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | IBGA-63 | 503AL | compliant | onsemi | IBGA-63 | ||||||||||
|
AR0230CSSC12SUEA0-DR
onsemi
|
$19.9000 | Yes | Active | YES | 3X3 µm | 1928 | 1088 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1150 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 96 dB | 48 MHz | 265 mA | 1/2.7 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 10 mm | 1.4 mm | 10 mm | ON SEMICONDUCTOR | IBGA-80 | 503AN | compliant | onsemi | IBGA-80 |