Filter Your Search
11 - 20 of 8,287 results
|
ASX340AT2C00XPED0-TRBR
onsemi
|
$10.0550 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||
|
AR0130CSSC00SPBA0-DR
onsemi
|
$10.3150 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ONSEMI | 776AL | compliant | onsemi | PLASTIC, LCC-48 | ||||||
|
ASX342ATSC00XPED0-DP
onsemi
|
$10.4900 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | IBGA-63 | |||||
|
ASX340CS2C00SPED0-TRBR
onsemi
|
$10.5750 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.40-2.50V | 350-1150 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | 74.8 dB | 27 MHz | 50 mA | 1/4 inch | 16.5 V/lx.s | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 7.5 mm | 1.22 mm | 7.5 mm | ONSEMI | 503AE | unknown | onsemi | IBGA-63 | |||
|
AR0330SR1C00SUKA0-CR
onsemi
|
$10.6400 | Yes | Obsolete | YES | 2.20X2.20 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 1.9 V | 1.7 V | e1 | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | 570BF | compliant | onsemi | CERAMIC, LCC-48 | |||||||
|
ASX340AT2C00XPED0-TPBR
onsemi
|
$10.7100 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||
|
ASX340AT3C00XPED0-TPBR
onsemi
|
$10.7100 | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant | |||||||||
|
ASX340AT3C00XPED0-DPBR
onsemi
|
$10.7100 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||
|
AR0330CM1C12SHAA0-DP
onsemi
|
$11.3962 | Yes | Obsolete | YES | 2.2X2.2 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | 848AU | unknown | onsemi | CLCC-48 | |||||
|
ASX340CS2C00SPED0-TPBR
onsemi
|
$11.4650 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.40-2.50V | 350-1150 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | 74.8 dB | 27 MHz | 50 mA | 1/4 inch | 16.5 V/lx.s | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 7.5 mm | 1.22 mm | 7.5 mm | ONSEMI | 503AE | unknown | onsemi | IBGA-63 |