Filter Your Search
11 - 20 of 8,287 results
|
ASX340AT2C00XPED0-DPBR
onsemi
|
$11.4650 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 29-35mA | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | 503AE | compliant | onsemi | ||||||
|
AR0141CS2M00SUEA0-DPBR
onsemi
|
$11.9000 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 79 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 503AH | compliant | onsemi | IBGA-63 | IBGA-63 | 2016-02-17 | ||||||||
|
AR0141CS2M00SUEA0-TPBR
onsemi
|
$11.9000 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | 0.40-1.50V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 79 dB | 50 MHz | 170 mA | 1/4 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 503AH | compliant | onsemi | IBGA-63 | IBGA-63 | 2016-02-17 | ||||||||
|
AR0237SRSC12SHRA0-DR
onsemi
|
$12.3500 | Yes | Active | YES | 3X3 µm | 1928 | 1088 | 60 fps | 2-WIRE INTERFACE | PLASTIC | IMAGE SENSOR,CMOS | ELECTRONIC ROLLING SHUTTER | 1/2.7 inch | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | ONSEMI | 776BA | compliant | onsemi | mPLCC48 11.43x11.43 (HiSPi) | LCC-48 | 2020-02-04 | |||||||||||||||||||
|
AR0330CM1C21SHKA0-CP
onsemi
|
$13.4000 | Yes | Active | YES | 2.2X2.2 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 2 V/lx.s | 1.9 V | 1.7 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.253 mm | 745 µm | 6.623 mm | ONSEMI | 570BJ | compliant | onsemi | ODCSP-64 | CSP-64 | ||||||
|
AR0330CS1C12SPKA0-CP
onsemi
|
$13.4000 | Yes | Active | YES | 2.20X2.20 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 1.9 V | 1.7 V | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | 570BF | compliant | onsemi | ODCSP-61 | CERAMIC, LCC-48 | ||||||||||
|
AR0144CSSM20SUKA0-CRBR
onsemi
|
$13.5200 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | UNSPECIFIED | IMAGE SENSOR,CMOS | GLOBAL SHUTTER | 1/4 inch | e1 | FRAME | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | 5.545 mm | 770 µm | 5.565 mm | ONSEMI | 570BV | compliant | onsemi | ODCSP-69 | CSP-69 | 2020-02-04 | ||||||||||||||
|
AR0144CSSM00SUKA0-CRBR
onsemi
|
$13.5200 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | UNSPECIFIED | IMAGE SENSOR,CMOS | GLOBAL SHUTTER | 1/4 inch | e1 | FRAME | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | 5.545 mm | 770 µm | 5.565 mm | ONSEMI | 570BV | compliant | onsemi | ODCSP-69 | CSP-69 | 2020-02-04 | ||||||||||||||
|
AR0144CSSC20SUKA0-CRBR
onsemi
|
$13.5200 | Yes | Active | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | UNSPECIFIED | IMAGE SENSOR,CMOS | GLOBAL SHUTTER | 1/4 inch | e1 | FRAME | SURFACE MOUNT | RECTANGULAR | TIN SILVER COPPER | SOLDER | 5.545 mm | 770 µm | 5.565 mm | ONSEMI | 570BV | compliant | onsemi | ODCSP-69 | CSP-69 | 2020-02-04 | ||||||||||||||
|
AR0237CSSC12SPRA0-DR
onsemi
|
$14.0550 | Yes | Active | YES | 3X3 µm | 1928 | 1088 | 30 fps | 2-WIRE INTERFACE | 0.40-1.50V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO OPERATES AT ANALOG VOLTAGE 2.5-3.1 V | 96 dB | 48 MHz | 50 mA | 1/2.7 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ONSEMI | 776AQ | compliant | onsemi | PLCC-48 | MLCC-48 | 2016-06-02 |