Parametric results for: AR-05 under Image Sensors

Filter Your Search

31 - 40 of 8,311 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AR0130CSSC00SPBA0-DP1
onsemi
$7.0345 Yes Obsolete YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 1.535 mm 11.43 mm ON SEMICONDUCTOR compliant onsemi
AR0130CSSC00SPBA0-DP
onsemi
$7.3161 Yes Obsolete YES 3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 1.535 mm 11.43 mm ONSEMI compliant onsemi PLASTIC, LCC-48 776AL
OV05680-G04A-2A
Omnivision Technologies Inc
$7.3810 Yes End Of Life 1.75X1.75 µm 2592 1944 IMAGE SENSOR,CMOS DIGITAL OUTPUT 73 dB 1.32 V 70 °C -30 °C OMNIVISION TECHNOLOGIES INC unknown
AR0330CM1C00SHAA0-DP1
onsemi
$7.4919 Yes End Of Life YES 2.2X2.2 µm 2304 1536 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1150 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.275 mm 11.43 mm ONSEMI compliant onsemi LCC-48 848AU 2019-12-02
AR0330CM1C00SHAA0-DR1
onsemi
$7.5328 Yes Obsolete YES 2.2X2.2 µm 2304 1536 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1150 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.275 mm 11.43 mm ONSEMI compliant onsemi LCC-48 848AU 2019-12-02
OV05656-A66A
Omnivision Technologies Inc
$7.5690 Contact Manufacturer OMNIVISION TECHNOLOGIES INC unknown
OV04689-H67A
Omnivision Technologies Inc
$7.5835 Yes Contact Manufacturer 2X2 µm 2688 1520 IMAGE SENSOR,CMOS DIGITAL OUTPUT 64.6 dB 163 mA 1.3 V 85 °C -30 °C FRAME OMNIVISION TECHNOLOGIES INC unknown OmniVision Technologies Inc
AR0330CSSC12SPBA0-DR
onsemi
$7.6939 Yes Obsolete YES 2.2X2.2 µm 2304 1536 60 fps 2-WIRE INTERFACE 0.40-2.40V 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.76-2.9V, ELECTRONIC ROLLING SHUTTER 69.5 dB 27 MHz 75 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 1.535 mm 11.43 mm ONSEMI compliant onsemi PLCC-48 776AM
OV05658-A66A
Omnivision Technologies Inc
$7.7190 Yes Contact Manufacturer YES 1.75X1.75 µm 2592 1944 90 fps IMAGE SENSOR,CMOS DIGITAL OUTPUT ALSO REQUIRES 1.5V CORE NOMINAL SUPPLY VOLTAGE 73.7 dB 1/3.2 inch 1.2 V/lx.s 3 V 2.6 V 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR SOLDER OMNIVISION TECHNOLOGIES INC unknown CSP-66
MT9V124EBKSTC-CR
onsemi
$7.7800 Yes End Of Life YES 1.75 µm 648 488 30 fps 2-WIRE INTERFACE 0.40-2.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 58 dB 44 MHz 9.5 mA 1/13 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 2.6935 mm 670 µm 2.6935 mm ONSEMI compliant onsemi CSP-25 570BN