Parametric results for: UPD3747D-A under Image Sensors

Filter Your Search

21 - 30 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASX340AT2C00XPED0-DPBR
onsemi
$11.4650 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 29-35mA 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V e1 105 °C -40 °C FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI 503AE compliant onsemi
AR0141CS2M00SUEA0-DPBR
onsemi
$11.9000 Yes Active YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 79 dB 50 MHz 170 mA 1/4 inch 1.95 V 1.7 V 70 °C -30 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI 503AH compliant onsemi IBGA-63 2016-02-17
AR0141CS2M00SUEA0-TPBR
onsemi
$11.9000 Yes Active YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 79 dB 50 MHz 170 mA 1/4 inch 1.95 V 1.7 V 70 °C -30 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI 503AH compliant onsemi IBGA-63 2016-02-17
AR0237SRSC12SHRA0-DR
onsemi
$12.3500 Yes Active YES 3X3 µm 1928 1088 60 fps 2-WIRE INTERFACE PLASTIC IMAGE SENSOR,CMOS ELECTRONIC ROLLING SHUTTER 1/2.7 inch FRAME SURFACE MOUNT RECTANGULAR SOLDER ONSEMI 776BA compliant onsemi LCC-48 2020-02-04
AR0330CM1C21SHKA0-CP
onsemi
$13.4000 Yes Active YES 2.2X2.2 µm 2304 1296 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR SOLDER 6.253 mm 745 µm 6.623 mm ONSEMI 570BJ compliant onsemi CSP-64
AR0330CS1C12SPKA0-CP
onsemi
$13.4000 Yes Active YES 2.20X2.20 µm 2304 1296 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1100 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 69.5 dB 27 MHz 137 mA 1/3 inch 1.9 V 1.7 V FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.275 mm 11.43 mm ONSEMI 570BF compliant onsemi CERAMIC, LCC-48
AR0833CS3C12SUAA0-DP1
onsemi
$13.5019 Yes Obsolete IMAGE SENSOR,CMOS ONSEMI 848AJ unknown onsemi
AR0144CSSM20SUKA0-CRBR
onsemi
$13.5200 Yes Active YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE UNSPECIFIED IMAGE SENSOR,CMOS GLOBAL SHUTTER 1/4 inch e1 FRAME SURFACE MOUNT RECTANGULAR TIN SILVER COPPER SOLDER 5.545 mm 770 µm 5.565 mm ONSEMI 570BV compliant onsemi CSP-69 2020-02-04
AR0144CSSC20SUKA0-CRBR
onsemi
$13.5200 Yes Active YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE UNSPECIFIED IMAGE SENSOR,CMOS GLOBAL SHUTTER 1/4 inch e1 FRAME SURFACE MOUNT RECTANGULAR TIN SILVER COPPER SOLDER 5.545 mm 770 µm 5.565 mm ONSEMI 570BV compliant onsemi CSP-69 2020-02-04
AR0144CSSM00SUKA0-CRBR
onsemi
$13.5200 Yes Active YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE UNSPECIFIED IMAGE SENSOR,CMOS GLOBAL SHUTTER 1/4 inch e1 FRAME SURFACE MOUNT RECTANGULAR TIN SILVER COPPER SOLDER 5.545 mm 770 µm 5.565 mm ONSEMI 570BV compliant onsemi CSP-69 2020-02-04