Parametric results for: C7921CA under Image Sensors

Filter Your Search

21 - 30 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AR0140AT2C00XUEA0-TRBR
onsemi
$14.6000 Yes Obsolete YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1100 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 96 dB 50 MHz 170 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI 9 X 9 MM, IBGA-63 503AH compliant 2016-03-02 onsemi
AR0130CSSM00SPCA0-DRBR
onsemi
$14.8800 Yes Active YES 3.75 µm 1280 960 45 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 847AC compliant onsemi ILCC-48
AR0141CSSM21SUEA0-TPBR
onsemi
$14.9550 Yes Active YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 79 dB 50 MHz 170 mA 1/4 inch 1.95 V 1.7 V 70 °C -30 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 503AH compliant 2017-10-09 onsemi IBGA-63
AR0130CSSM00SPCA0-DPBR
onsemi
$15.3800 Yes Active YES 3.75X3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1150 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 82 dB 50 MHz 65 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.38 mm 10 mm ONSEMI LCC-48 847AC compliant onsemi ILCC-48
AR1335CSSC11SMKA0-CP
onsemi
$15.3900 Yes Active YES 1.1X1.1 µm 4208 3120 30 fps 2-WIRE INTERFACE UNSPECIFIED IMAGE SENSOR,CMOS DIGITAL OUTPUT ELECTRONIC ROLLING SHUTTER 1/3.2 inch FRAME SURFACE MOUNT SOLDER ONSEMI ODCSP-63 570BU compliant 2019-05-28 onsemi ODCSP-63
MT9D131C12STC-DP
onsemi
$16.4001 Yes Yes Obsolete YES 3.6X3.6 µm 1280 1024 15 fps 2-WIRE INTERFACE 0.30-2.50V 350-1050 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 71 dB 54 MHz 110 mA 1/3 inch 1 V/lx.s 3.1 V 2.5 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.3 mm 11.43 mm ONSEMI LCC-48 848AR compliant onsemi
AR0144ATSM20XUEA0-TRBR
onsemi
$17.5650 Yes End Of Life YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE IMAGE SENSOR,CMOS GLOBAL SHUTTER 1/4 inch e1 SINGLE FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 7 mm 1.28 mm 7 mm ONSEMI IBGA-63 503BP compliant 2020-02-04 onsemi IBGA-63
AR0147ATSC00XUEG0-TPBR
onsemi
$17.9550 Yes Obsolete YES 3X3 µm 1344 968 60 fps 2-WIRE INTERFACE 0.36-1.44V 400-1100 PLASTIC/EPOXY IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER 140 dB 50 MHz 540 mA 1/4 inch 30.7 V/lx.s 1.26 V 1.14 V e1 110 °C -40 °C FRAME SURFACE MOUNT RECTANGULAR Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 7 mm 1.5 mm 8 mm ON SEMICONDUCTOR compliant onsemi
MT9V128IA3XTC-TR
onsemi
$18.9250 Yes Lifetime Buy YES 5.6X5.6 µm 680 512 60 fps 2-WIRE INTERFACE 350-1150 IMAGE SENSOR,CMOS DIGITAL VOLTAGE 74.8 dB 27 MHz 50 mA 1/4 inch 1.9 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 503AL compliant onsemi IBGA-63
AR0230CSSC12SUEA0-DR
onsemi
$19.9000 Yes Active YES 3X3 µm 1928 1088 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1150 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 96 dB 48 MHz 265 mA 1/2.7 inch 1.95 V 1.7 V 85 °C -30 °C LINEAR SURFACE MOUNT SQUARE SOLDER 10 mm 1.4 mm 10 mm ON SEMICONDUCTOR IBGA-80 503AN compliant onsemi IBGA-80