Parametric results for: AR0823ATSC18XUEAH3-GEVB under Image Sensors

Filter Your Search

31 - 40 of 8,287 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AR0230CSSC00SUEA0-DRBR
onsemi
$19.9000 Yes Active YES 3X3 µm 1928 1088 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1150 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more 96 dB 48 MHz 265 mA 1/2.7 inch 1.95 V 1.7 V 85 °C -30 °C LINEAR SURFACE MOUNT SQUARE SOLDER 10 mm 1.4 mm 10 mm ONSEMI IBGA-80 IBGA-80 503AN compliant onsemi
AR0237ATSC12XUEA0-DPBR
onsemi
$20.1050 Yes Lifetime Buy YES 3X3 µm 1928 1088 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1050 IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more 96 dB 48 MHz 130 mA 1/2.7 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.55 mm 10 mm ONSEMI IBGA-80 IBGA-80 503BA compliant onsemi 2017-10-16
AR0331SRSC00SUCA0-DRBR
onsemi
$20.2650 Yes Active YES 2.2X2.2 µm 2048 1536 60 fps 2-WIRE INTERFACE -22-22mA 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL CURRENT IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.5-3.1V, ELECTRONIC ROLLING SHUTTER 100 dB 48 MHz 358 mA 1/3 inch 1.95 V 1.7 V 85 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 847AG compliant onsemi
AR0132AT6R00XPEA0-TRBR
onsemi
$20.4600 Yes Lifetime Buy YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1050 IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER 115 dB 50 MHz 130 mA 1/3 inch 1.95 V 1.7 V 105 °C -40 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AF compliant onsemi 2016-02-16
AR0144ATSM20XUEA0-DPBR
onsemi
$20.7150 Yes Lifetime Buy YES 3X3 µm 1280 800 60 fps 2-WIRE INTERFACE IMAGE SENSOR,CMOS GLOBAL SHUTTER 1/4 inch e1 SINGLE FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 7 mm 1.28 mm 7 mm ONSEMI IBGA-63 IBGA-63 503BP compliant onsemi 2020-02-04
AR0132AT6R00XPEA0-TPBR
onsemi
$21.1050 Yes Lifetime Buy YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1050 IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER 115 dB 50 MHz 130 mA 1/3 inch 1.95 V 1.7 V 105 °C -40 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AF compliant onsemi 2016-02-16
MT9V024IA7XTM-DR1
onsemi
$21.3884 Yes Lifetime Buy YES 6X6 µm 60 fps IMAGE SENSOR,CMOS AEC-Q100; GLOBAL SHUTTER 1/3 inch e1 FRAME SURFACE MOUNT TIN SILVER COPPER SOLDER ONSEMI IBGA-52 IBGA-52 503AA compliant onsemi 2017-01-23
AR0132AT6C00XPEA0-TPBR
onsemi
$22.7550 Yes End Of Life YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE 0.40-1.50V 350-1050 IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER 115 dB 50 MHz 130 mA 1/3 inch 1.95 V 1.7 V 105 °C -40 °C LINEAR SURFACE MOUNT SQUARE SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 9 X 9 MM, IBGA-63 503AF compliant onsemi 2016-02-16
AR0134CSSM00SPCA0-DRBR
onsemi
$23.5950 Yes Active YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 700 Mbps 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 10 X 10 MM, ILCC-48 847AE compliant onsemi
AR0134CSSM00SPCA0-DPBR
onsemi
$24.2400 Yes Active YES 3.75 µm 1280 960 60 fps 2-WIRE INTERFACE -22-22mA 350-1100 IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V 700 Mbps 64 dB 50 MHz 60 mA 1/3 inch 1.95 V 1.7 V 70 °C -30 °C SINGLE FRAME SURFACE MOUNT SQUARE SOLDER 10 mm 1.25 mm 10 mm ONSEMI ILCC-48 847AE compliant onsemi