Parametric results for: AR-05 under Image Sensors

Filter Your Search

41 - 50 of 8,311 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OV02710-A68A
Omnivision Technologies Inc
$7.8000 Obsolete YES 3X3 µm 1920 1080 240 fps IMAGE SENSOR,CMOS DIGITAL OUTPUT IT ALSO OPERATES AT 3 TO 3.6 V ANALOG SUPPLY VOLTAGE; ROLLING SHUTTER 69 dB 3.3 V/lx.s 1.575 V 1.425 V 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR SOLDER OMNIVISION TECHNOLOGIES INC unknown OmniVision Technologies Inc
AR0330CM1C12SHAA0-DP1
onsemi
$7.8554 Yes Obsolete YES 2.2X2.2 µm 2304 1536 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1150 CERAMIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V 70 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.43 mm 2.275 mm 11.43 mm ONSEMI compliant onsemi LCC-48 848AU 2019-12-02
OV05640-A71A
Omnivision Technologies Inc
$8.1085 Yes Contact Manufacturer OMNIVISION TECHNOLOGIES INC unknown OmniVision Technologies Inc
OV07962-E62A
Omnivision Technologies Inc
$8.1807 Yes Contact Manufacturer OMNIVISION TECHNOLOGIES INC unknown OmniVision Technologies Inc
AR0330CM1C00SHKA0-CR
onsemi
$8.2583 Yes Obsolete YES 2.2X2.2 µm 2304 1296 60 fps 2-WIRE INTERFACE 0.40-1.40V 350-1100 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V 69.5 dB 27 MHz 137 mA 1/3 inch 2 V/lx.s 1.9 V 1.7 V e1 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR TIN SILVER COPPER SOLDER 6.253 mm 745 µm 6.623 mm ONSEMI compliant onsemi CSP-64 570BG
ASX342ATSC00XPED0-TR
onsemi
$9.6300 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V e1 105 °C -40 °C FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI unknown onsemi IBGA-63 503AE
AR0238CSSC12SHRA0-DR1
onsemi
$9.7898 Yes Obsolete YES 3X3 µm 1928 1088 60 fps 2-WIRE INTERFACE -22-22mA 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL CURRENT ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more 96 dB 48 MHz 130 mA 1/2.7 inch 1.95 V 1.7 V 85 °C -30 °C FRAME SURFACE MOUNT SQUARE SOLDER 11.3 mm 1.62 mm 11.3 mm ONSEMI compliant onsemi LCC-48 2017-10-25
TSL1402R
ams
$10.0056 Transferred AMS-TAOS USA INC unknown
ASX342ATSC00XPED0-TP
onsemi
$10.0200 Yes Obsolete YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V e1 105 °C -40 °C FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI unknown onsemi IBGA-63 503AE
ASX340AT3C00XPED0-DRBR
onsemi
$10.0550 End Of Life YES 5.6X5.6 µm 728 560 60 fps 2-WIRE INTERFACE 0.84-1.96V 350-1050 PLASTIC IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER 27 Mbps 87 dB 27 MHz 50 mA 1/4 inch 1.95 V 1.7 V 105 °C -40 °C FRAME SURFACE MOUNT SQUARE SOLDER 7.5 mm 1.28 mm 7.5 mm ONSEMI compliant onsemi