Parametric results for: PR1/4-6041-FTW under Wire Wound Resistors

Filter Your Search

1 - 10 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CW001560R0JE70
Vishay Intertechnologies
$0.0148 Yes Active 560 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 23.664 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
MCKNP05SJ0470AA9
SPC Multicomp
$0.0177 Active 47 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO AXIAL LEADED unknown
MCKNP01SJ010KA10
SPC Multicomp
$0.0268 Active 100 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm MULTICOMP PRO AXIAL LEADED unknown
DB4U0000000000D500
Vishay Intertechnologies
$0.0324 Yes Yes Active THROUGH HOLE MOUNT JUMPER WIRE WOUND RATED CURRENT: 12A NO e3 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT unknown EAR99 Vishay
SMW3100RJT
TE Connectivity
$0.0370 Transferred 100 Ω 5 % 3 W 4122 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WIRE WOUND SM 25 °C YES 500 V e3 280 °C 2 RECTANGULAR PACKAGE TR TIN WRAPAROUND TYCO ELECTRONICS COMPONENTS CHIP, ROHS COMPLIANT unknown EAR99 TE Connectivity 8533.21.00.80
KNP01SJ0390A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0384 Yes Active 39 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
MCKNP02SJ010JA10
SPC Multicomp
$0.0386 Active 1 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm MULTICOMP PRO AXIAL LEADED unknown
MCKNP02SJ022KA10
SPC Multicomp
$0.0386 Active 220 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm MULTICOMP PRO AXIAL LEADED unknown
KNP3WSJT-73-8R2
YAGEO Corporation
$0.0391 Yes Active 8.2 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 4.96 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 800 µm 5.2 mm 15.5 mm YAGEO CORP AXIAL LEADED compliant
MCKNP05SJ0560AA9
SPC Multicomp
$0.0407 Active 56 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO AXIAL LEADED unknown