Parametric results for: 1251-31-AL under Wire Wound Resistors

Filter Your Search

51 - 60 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PNP100JT-52-47R
YAGEO Corporation
$0.0911 Buy Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 6.8557 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 28 mm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
KNP1WSJT-52-47R
YAGEO Corporation
$0.0913 Buy Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 6.86 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.5 mm 9 mm YAGEO CORP compliant AXIAL LEADED YAGEO
FKN1WSJT-52-22R
YAGEO Corporation
$0.0944 Buy Yes Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 4.69 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
FKN50SJT-52-10R
YAGEO Corporation
$0.0949 Buy Yes Active 10 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 2.24 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99
SPH1000J
TT Electronics Resistors
$0.0954 Buy No Active 100 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 14.143 V e0 160 °C -65 °C Molded 2 CYLINDRICAL PACKAGE TR WIRE 813 µm 38.1 mm 5.72 mm 14.3 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80 Axial, IRC / TT Electronics
FKN1WSJT-52-10R
YAGEO Corporation
$0.0955 Buy Yes Active 10 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 3.16 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99 YAGEO
KNP1WSJT-52-470R
YAGEO Corporation
$0.0957 Buy Yes Active 470 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 21.68 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.5 mm 9 mm YAGEO CORP compliant AXIAL LEADED
PRW05WJW220B00
Royal Electronic Factory (Thailand) Co Ltd
$0.0981 Buy Yes Yes Active 22 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
FKN1WSJR-52-10R
YAGEO Corporation
$0.0985 Buy Yes Yes Active 10 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 3.16 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
MCKNP05SJ033JAA9
SPC Multicomp
$0.0986 Buy Active 3.3 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 AMMO PACK WIRE 750 µm 28 mm 6.5 mm 17.5 mm MULTICOMP PRO unknown AXIAL LEADED Multicomp Pro