Parametric results for: S-1247CS under Wire Wound Resistors

Filter Your Search

41 - 50 of 9,606,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WP2S-R27JA25
TT Electronics Welwyn Components
$0.0848 Yes Active 270 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FALME PROOF 25 °C NO 50 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 800 µm 19.8 mm 3.6 mm 9 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
CB5JB82R0
SEI Stackpole Electronics Inc
$0.0850 Yes Yes Active 82 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROFF 70 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 25.4 mm 9.5 mm 22 mm 9.5 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80 Stackpole Electronics, Inc.
FKN-50JT-52-10R
YAGEO Corporation
$0.0867 Yes Active 10 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 2.24 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
KNP50SJT-52-1R
YAGEO Corporation
$0.0875 Yes Active 1 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 710 mV e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
KNP50SJT-52-10R
YAGEO Corporation
$0.0875 Yes Active 10 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 2.24 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
KNP1WSJT-52-47R
YAGEO Corporation
$0.0913 Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 6.86 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.5 mm 9 mm YAGEO CORP AXIAL LEADED compliant YAGEO
FKN1WSJT-52-22R
YAGEO Corporation
$0.0944 Yes Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 4.69 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
PNP100JT-52-33R
YAGEO Corporation
$0.0952 Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 5.7446 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 28 mm 2.5 mm 6.3 mm YAGEO CORP compliant
PNP100JT-52-4R7
YAGEO Corporation
$0.0952 Yes Active 4.7 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 2.1679 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 28 mm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
PNP100JT-52-1R
YAGEO Corporation
$0.0952 Yes Active 1 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1 V 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 28 mm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80