Filter Your Search
41 - 50 of 9,606,235 results
|
PNP400JR-73-0R39
YAGEO Corporation
|
$0.0663 | Yes | Active | 390 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PNP400JR-73-0R33
YAGEO Corporation
|
$0.0663 | Yes | Active | 330 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PNP400JR-73-0R56
YAGEO Corporation
|
$0.0663 | Yes | Active | 560 mΩ | 5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 33 mm | 5 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PNP3WVJR-73-75R
YAGEO Corporation
|
$0.0672 | Yes | Active | 75 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 8.6603 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP3WVJR-73-91R
YAGEO Corporation
|
$0.0672 | Yes | Active | 91 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 9.5394 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP3WVJR-73-18R
YAGEO Corporation
|
$0.0672 | Yes | Active | 18 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.2426 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP3WVJR-73-0R12
YAGEO Corporation
|
$0.0672 | Yes | Active | 120 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 346.4 mV | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP3WVJR-73-0R75
YAGEO Corporation
|
$0.0672 | Yes | Active | 750 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 866 mV | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP3WVJR-73-0R27
YAGEO Corporation
|
$0.0672 | Yes | Active | 270 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 519.6 mV | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
PNP3WVJR-73-0R56
YAGEO Corporation
|
$0.0672 | Yes | Active | 560 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 748.3 mV | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |