Filter Your Search
21 - 30 of 9,606,235 results
|
AC01000002400JA100
Vishay Intertechnologies
|
$0.0682 | Yes | Yes | Active | 240 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 15.492 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | |||||||
|
W1M22R0J
Bourns Inc
|
$0.0682 | Yes | Yes | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.6904 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||||
|
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0692 | Yes | Yes | Active | 150 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | NON-INDUCTIVE AVAILABLE | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
MCKNP05SJ0560AA9
SPC Multicomp
|
$0.0710 | Active | 56 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||
|
SMW7R51JT
TE Connectivity
|
$0.0717 | Yes | Active | 510 mΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||||||||||||||
|
AC03000003600JAC00
Vishay Intertechnologies
|
$0.0735 | Yes | Yes | Active | 360 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 32.8634 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 4.8 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | |||||||
|
KNP1WSJT-52-120R
YAGEO Corporation
|
$0.0775 | Yes | Active | 120 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10.95 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
KNP1WSJT-52-150R
YAGEO Corporation
|
$0.0775 | Yes | Active | 150 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 12.25 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | ||||||||||
|
KNPA1WJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0809 | Active | FIXED RESISTOR | WIRE WOUND | 2 | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
W3M22R0J
Bourns Inc
|
$0.0810 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.124 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 5.5 mm | 15.5 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | Bourns |