Parametric results for: PWR4318W1201JE under Wire Wound Resistors

Filter Your Search

21 - 30 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WHS3-33RJA1
TT Electronics Welwyn Components
$0.0610 Yes Active 33 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 9.95 V 155 °C -55 °C Tubular 2 AMMO PACK WIRE 810 µm 24.55 mm 5.2 mm 14.5 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0659 Yes Yes Active 150 Ω 5 % 2 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR WIRE WOUND KNP NON-INDUCTIVE AVAILABLE 70 °C NO 500 V e3 275 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
AC01000002400JA100
Vishay Intertechnologies
$0.0670 Yes Yes Active 240 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 100,180 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 15.492 V e3 250 °C -55 °C Tubular 2 AMMO PACK Tin (Sn) WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.80 Vishay
W1M22R0J
Bourns Inc
$0.0670 Yes Yes Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 4.6904 V e3 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN WIRE 540 µm 28 mm 3 mm 9.5 mm BOURNS INC Axial, compliant EAR99 8533.21.00.80 Bourns
AC03000003600JAC00
Vishay Intertechnologies
$0.0724 Yes Yes Active 360 Ω 5 % 3 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 32.8634 V e3 250 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 800 µm 4.8 mm 13 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.80 Vishay
AC04000006801JAC00
Vishay Intertechnologies
$0.0775 Yes Active 6.8 kΩ 5 % 4 W THROUGH HOLE MOUNT Axial 100,180 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 164.9243 V e3 250 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 800 µm 5.5 mm 16.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
KNP1WSJT-52-120R
YAGEO Corporation
$0.0775 Yes Active 120 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 10.95 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99 8533.21.00.80
KNP1WSJT-52-150R
YAGEO Corporation
$0.0775 Yes Active 150 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 12.25 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.5 mm 9 mm YAGEO CORP AXIAL LEADED compliant
W3M22R0J
Bourns Inc
$0.0796 Yes Yes Active 22 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 8.124 V e3 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN WIRE 700 µm 28 mm 5.5 mm 15.5 mm BOURNS INC compliant EAR99 8533.21.00.80 Bourns
MCKNP03UJ0501B00
SPC Multicomp
$0.0799 Active 500 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 700 µm 28 mm 5.5 mm 13.5 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown EAR99 8533.21.00.80