Filter Your Search
41 - 50 of 1,114,673 results
|
FKN1WSJT-52-47R
YAGEO Corporation
|
$0.0874 | Yes | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.86 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
FKN1WSJT-52-33R
YAGEO Corporation
|
$0.0874 | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 5.74 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
FKN1WSJT-52-1R
YAGEO Corporation
|
$0.0874 | Yes | Active | 1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
WS2M33R0J
Bourns Inc
|
$0.0882 | Yes | Yes | Active | 33 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 8.124 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 28 mm | 5 mm | 11.5 mm | BOURNS INC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Bourns | |||||
|
WP2S-R27JA25
TT Electronics Welwyn Components
|
$0.0883 | Yes | Active | 270 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.80 | ||||||
|
KNP-50JT-52-330R
YAGEO Corporation
|
$0.0886 | Yes | Active | 330 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 12.85 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP-50JT-52-470R
YAGEO Corporation
|
$0.0886 | Yes | Active | 470 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 15.33 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP-50JT-52-220R
YAGEO Corporation
|
$0.0886 | Yes | Active | 220 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10.49 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
FKN-50JT-52-10R
YAGEO Corporation
|
$0.0888 | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.24 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||||||
|
SPH1000J
TT Electronics Resistors
|
$0.0920 | No | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 14.143 V | e0 | 160 °C | -65 °C | Molded | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | Axial, | 8533.21.00.80 | TT Electronics |