Filter Your Search
1 - 10 of 11,219 results
|
SBCHE68K2J
TE Connectivity
|
$0.6086 | Yes | Active | 8.2 kΩ | 5 % | 7 W | 3228 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 239.583 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 30 mm | 38 mm | 8 mm | 7 mm | 38mm x 7mm x 8mm | TE CONNECTIVITY LTD | Axial, 3228 | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||
|
1-1623733-0
TE Connectivity
|
$0.7697 | Yes | Active | 8.2 kΩ | 10 % | 7 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 25mm x 9mm x 10mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||||||||
|
CW02C8K200KE70
Vishay Intertechnologies
|
$0.8920 | Yes | Active | 8.2 kΩ | 10 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 143.178 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||
|
W21-8K2JI
TT Electronics Welwyn Components
|
$0.9103 | Yes | Yes | Active | 8.2 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CW02M8K200JE70
Vishay Intertechnologies
|
$1.0605 | Yes | Active | 8.2 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 156.844 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||
|
CW02M8K200KE70
Vishay Intertechnologies
|
$1.0605 | Yes | Active | 8.2 kΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 156.844 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||
|
AC05000008201JAC00
Vishay Intertechnologies
|
$1.1967 | Yes | Yes | Active | 8.2 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 202.4846 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||||||
|
CW0058K200JE733
Vishay Intertechnologies
|
$1.3260 | Yes | Active | 8.2 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 202.485 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||
|
CW0058K200KE733
Vishay Intertechnologies
|
$1.3260 | Yes | Active | 8.2 kΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 202.485 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||
|
W22-8K2JI
TT Electronics Welwyn Components
|
$1.3628 | Yes | Yes | Active | 8.2 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |