Filter Your Search
1 - 10 of 629 results
|
PSN5CPTA305K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3 MΩ | 10 % | 125 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 150 kV | 125 °C | -30 °C | Non Inductive | 2 | 62 mm | 500 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
PSN0.5MSB305M
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 20 % | 2 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 15 kV | 125 °C | -30 °C | Non Inductive | 2 | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PV5CPC305M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3 MΩ | 20 % | 12 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | PV | 75 kV | 60 °C | -15 °C | Non Inductive | 2 | 24 mm | 250 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PSN4MB305K
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 10 % | 50 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 120 kV | 125 °C | -30 °C | Non Inductive | 2 | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | compliant | ||||||||||||
|
PV0.5CA305J
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 5 % | 2 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | PV | 24 kV | 125 °C | -30 °C | Non Inductive | 2 | 9.5 mm | 80 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PV0.5CPFB305K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 MΩ | 10 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 24 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 9.5 mm | 80 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
PSN1CPTA305J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3 MΩ | 5 % | 5 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 30 kV | 125 °C | -30 °C | Non Inductive | 2 | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PSN1CB305K
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 10 % | 5 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 30 kV | 125 °C | -30 °C | Non Inductive | 2 | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PV0.5MB305J
KOA Speer Electronics Inc
|
Check for Price | Active | 3 MΩ | 5 % | 2 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | PV | 24 kV | 125 °C | -30 °C | Non Inductive | 2 | 9.5 mm | 80 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PSN3CPCA305K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3 MΩ | 10 % | 25 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 90 kV | 125 °C | -30 °C | Non Inductive | 2 | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 |