Parametric results for: 3M+233++0.40+X+60YD+(CASE... under Wire Wound Resistors

Filter Your Search

1 - 10 of 629 results

|
-
-
-
-
-
-
-
Resistance: 3000000
Select parts from the table below to compare.
Compare
Compare
PSN6MSA305K
KOA Speer Electronics Inc
Check for Price Active 3 MΩ 10 % 250 W SMT 1000 ppm/°C FIXED RESISTOR WIRE WOUND PSN 300 kV 125 °C -30 °C Non Inductive 2 62 mm 1 m KOA SPEER ELECTRONICS INC compliant EAR99 8533.29.00.00
PSN1CB305J
KOA Speer Electronics Inc
Check for Price No No Active 3 MΩ 5 % 5 W CHASSIS MOUNT SMT 1500 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 30 kV 125 °C -30 °C Non Inductive 2 CYLINDRICAL PACKAGE FERRULE 17.5 mm 100 mm KOA SPEER ELECTRONICS INC not_compliant EAR99 8533.21.00.80
PSN1CPT305K
KOA Speer Electronics Inc
Check for Price Yes Active 3 MΩ 10 % 5 W SMT 1000 ppm/°C FIXED RESISTOR WIRE WOUND PSN 30 kV 125 °C -30 °C Non Inductive 2 17.5 mm 100 mm KOA SPEER ELECTRONICS INC compliant
PN3CPC305K
KOA Speer Electronics Inc
Check for Price Yes Active 3 MΩ 10 % 9 W SMT 1000 ppm/°C FIXED RESISTOR WIRE WOUND PN PN 125 °C -30 °C Non Inductive 2 17 mm 300 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.80
PSO5C305K
KOA Speer Electronics Inc
Check for Price Active 3 MΩ 10 % 100 W SMT 1000 ppm/°C FIXED RESISTOR WIRE WOUND PSO PSO 150 kV 60 °C -15 °C Non Inductive 2 80 mm 530 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.29.00.00
PV0.5MB305J
KOA Speer Electronics Inc
Check for Price Active 3 MΩ 5 % 2 W SMT 1000 ppm/°C FIXED RESISTOR WIRE WOUND PV PV 24 kV 125 °C -30 °C Non Inductive 2 9.5 mm 80 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.80
PV5M305J
KOA Speer Electronics Inc
Check for Price Active 3 MΩ 5 % 12 W SMT 1000 ppm/°C FIXED RESISTOR WIRE WOUND PV PV 75 kV 60 °C -15 °C Non Inductive 2 24 mm 250 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.80
PV1CPFB305J
KOA Speer Electronics Inc
Check for Price Yes Yes Active 3 MΩ 5 % 4 W SPECIAL MOUNT SPECIAL 1000 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 45 kV 125 °C -30 °C Tubular 2 Bulk SPECIAL 9.5 mm 150 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.80
PV1C305J
KOA Speer Electronics Inc
Check for Price Active 3 MΩ 5 % 4 W SMT 1000 ppm/°C FIXED RESISTOR WIRE WOUND PV PV 45 kV 125 °C -30 °C Non Inductive 2 9.5 mm 150 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.80
PSN4M305M
KOA Speer Electronics Inc
Check for Price Active 3 MΩ 20 % 50 W SMT 1000 ppm/°C FIXED RESISTOR WIRE WOUND PSN 120 kV 125 °C -30 °C Non Inductive 2 45 mm 400 mm KOA SPEER ELECTRONICS INC compliant EAR99 8533.29.00.00