Parametric results for: hs200+1r+j under Wire Wound Resistors

Filter Your Search

21 - 30 of 30,025 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1
Select parts from the table below to compare.
Compare
Compare
KNP5WSJT-73-1R
YAGEO Corporation
$0.2542 Yes Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 2.24 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 800 µm 6.2 mm 17.5 mm YAGEO CORP compliant EAR99 8533.21.00.80 YAGEO
CRP300JT-73-1RAA
Vitrohm Portuguesa LDA
$0.2595 Yes Active 1 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 170 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF, PRECISION 40 °C NO 1.6432 V 350 °C -55 °C Tubular 2 AMMO PACK WIRE 800 µm 6.5 mm 12.6 mm VITROHM PORTUGUESA LDA compliant AXIAL LEADED
WNB1R0FET
Ohmite Mfg Co
$0.2708 Yes Yes Active 1 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE 70 °C NO 1 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 11.41 INCH Tin (Sn) WIRE 600 µm 25 mm 3.3 mm 7 mm OHMITE MANUFACTURING CO compliant Ohmite AXIAL LEADED, ROHS COMPLIANT
CRF300JT-73-1RYY
Vitrohm Portuguesa LDA
$0.2721 Yes Active 1 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 170 ppm/°C FUSIBLE RESISTOR WIRE WOUND FLAME PROOF, PRECISION 40 °C NO 350 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 800 µm 6 mm 12.6 mm VITROHM PORTUGUESA LDA compliant EAR99 8533.21.00.80 AXIAL LEADED
1623788-9
TE Connectivity
$0.2831 Yes Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 250 °C -55 °C 2 RECTANGULAR PACKAGE BULK, BOX WIRE 25mm x 13mm x 9mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.80 TE Connectivity RADIAL LEADED, ROHS COMPLIANT
WP2S-1RJA25
TT Electronics Welwyn Components
$0.2851 Yes Active 1 Ω 5 % 2 W Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 50 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Box TIN 800 µm 19.84 mm 3.6 mm 9 mm WELWYN COMPONENTS LTD compliant EAR99 8533.21.00.80 Axial,
SQM5-1R0JB2
TT Electronics Welwyn Components
$0.2971 Yes Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND FALME PROOF 70 °C NO 350 V e3 155 °C -55 °C Rectangular 2 Bulk MATTE TIN WIRE 750 µm 5 mm 5 mm 25 mm 12.5 mm 9 mm WELWYN COMPONENTS LTD compliant EAR99 8533.21.00.80 Radial,
AC05000001008JAC00
Vishay Intertechnologies
$0.3129 Yes Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 2.2361 V e3 250 °C -55 °C Tubular 2 AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 18 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80 Vishay AXIAL LEADED
AC03AT0001008JAC00
Vishay Intertechnologies
$0.3157 Yes Active 1 Ω 5 % 3 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 1.7321 V e3 AEC-Q200 250 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 800 µm 4.8 mm 13 mm VISHAY INTERTECHNOLOGY INC compliant Vishay AXIAL LEADED
SQM500JB-1R
YAGEO Corporation
$0.3200 Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK MATTE TIN WIRE 800 µm 3.5 mm 5 mm 25 mm 13 mm 9 mm YAGEO CORP compliant YAGEO RADIAL LEADED