Parametric results for: ut2a1r2j under Wire Wound Resistors

Filter Your Search

41 - 50 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PNP400JR-73-0R27
YAGEO Corporation
$0.0663 Yes Active 270 mΩ 5 % 4 W Axial FIXED RESISTOR WIRE WOUND 300 V 200 °C -40 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.80
PNP400JR-73-0R56
YAGEO Corporation
$0.0663 Yes Active 560 mΩ 5 % 4 W Axial FIXED RESISTOR WIRE WOUND 300 V 200 °C -40 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.80
PNP400JR-73-0R39
YAGEO Corporation
$0.0663 Yes Active 390 mΩ 5 % 4 W Axial FIXED RESISTOR WIRE WOUND 300 V 200 °C -40 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.80 Axial,
PNP400JR-73-0R33
YAGEO Corporation
$0.0663 Yes Active 330 mΩ 5 % 4 W Axial FIXED RESISTOR WIRE WOUND 300 V 200 °C -40 °C Cylindrical 2 CYLINDRICAL PACKAGE TR 800 µm 33 mm 5 mm 15.5 mm YAGEO CORP compliant EAR99 8533.21.00.80
PNP3WVJR-73-75R
YAGEO Corporation
$0.0672 Yes Active 75 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 8.6603 V e3 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 34 mm 5.5 mm 13 mm YAGEO CORP compliant EAR99 8533.21.00.80 Axial,
PNP3WVJR-73-91R
YAGEO Corporation
$0.0672 Yes Active 91 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 9.5394 V e3 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 34 mm 5.5 mm 13 mm YAGEO CORP compliant EAR99 8533.21.00.80
PNP3WVJR-73-18R
YAGEO Corporation
$0.0672 Yes Active 18 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 4.2426 V e3 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 34 mm 5.5 mm 13 mm YAGEO CORP compliant EAR99 8533.21.00.80 Axial,
PNP3WVJR-73-0R12
YAGEO Corporation
$0.0672 Yes Active 120 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 346.4 mV e3 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 34 mm 5.5 mm 13 mm YAGEO CORP compliant EAR99 8533.21.00.80 Axial,
PNP3WVJR-73-0R27
YAGEO Corporation
$0.0672 Yes Active 270 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 519.6 mV e3 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 34 mm 5.5 mm 13 mm YAGEO CORP compliant EAR99 8533.21.00.80 Axial,
PNP3WVJR-73-0R75
YAGEO Corporation
$0.0672 Yes Active 750 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 866 mV e3 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 800 µm 34 mm 5.5 mm 13 mm YAGEO CORP compliant EAR99 8533.21.00.80