Filter Your Search
21 - 30 of 9,606,235 results
|
WHS3-33RJA1
TT Electronics Welwyn Components
|
$0.0610 | Yes | Active | 33 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 9.95 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 24.55 mm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
KNP-25JT-52-10R
YAGEO Corporation
|
$0.0649 | Yes | Active | 10 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.58 V | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0659 | Yes | Yes | Active | 150 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | NON-INDUCTIVE AVAILABLE | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
AC01000002400JA100
Vishay Intertechnologies
|
$0.0670 | Yes | Yes | Active | 240 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 15.492 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | |||||
|
W1M22R0J
Bourns Inc
|
$0.0670 | Yes | Yes | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.6904 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||
|
AC03000003600JAC00
Vishay Intertechnologies
|
$0.0724 | Yes | Yes | Active | 360 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 32.8634 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 4.8 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | |||||
|
W3M22R0J
Bourns Inc
|
$0.0796 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.124 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 5.5 mm | 15.5 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||
|
MCKNP03UJ0501B00
SPC Multicomp
|
$0.0799 | Active | 500 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
KNPA1WJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0809 | Active | FIXED RESISTOR | WIRE WOUND | 2 | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
KNP03SJ0220A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant |