Filter Your Search
1 - 10 of 26,964 results
|
PRW05WJW15JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 | Yes | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
ES1W1R5J
TE Connectivity
|
$0.1340 | Yes | Yes | Active | 1.5 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
CAW101R50JLF
TT Electronics Resistors
|
$0.2297 | Yes | Active | 1.5 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 700 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 50 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TT Electronics | ||||||||
|
CAW51R50JLF
TT Electronics Resistors
|
$0.2342 | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TT Electronics | ||||||||
|
2-1879021-9
TE Connectivity
|
$0.2362 | Yes | Yes | Active | 1.5 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e3 | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||||||||
|
WA84-1R5JI
TT Electronics Welwyn Components
|
$0.2393 | Yes | Active | 1.5 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
MCKNP02SJ015JA10
SPC Multicomp
|
$0.2517 | Active | 1.5 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||||||
|
WP2S-1R5JA25
TT Electronics Welwyn Components
|
$0.2568 | Yes | Active | 1.5 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
AC01000001508JA100
Vishay Intertechnologies
|
$0.2719 | Yes | Yes | Active | 1.5 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 1.2248 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | |||||||||
|
SMW21R5JT
TE Connectivity
|
$0.2751 | Yes | Yes | Transferred | 1.5 Ω | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 300 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity |