Parametric results for: r-1220 under Wire Wound Resistors

Filter Your Search

21 - 30 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCKNP03UJ0501B00
SPC Multicomp
$0.0711 Active 500 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 700 µm 28 mm 5.5 mm 13.5 mm SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown EAR99 8533.21.00.80 Multicomp Pro
SMW7R51JT
TE Connectivity
$0.0717 Yes Active 510 mΩ 5 % 7 W 9137 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 750 V 275 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 23mm x 9.5mm x 9.6mm TE CONNECTIVITY LTD CHIP unknown TE Connectivity
AC03000003600JAC00
Vishay Intertechnologies
$0.0740 Yes Yes Active 360 Ω 5 % 3 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 32.8634 V e3 250 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 800 µm 4.8 mm 13 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.80 Vishay
W3M22R0J
Bourns Inc
$0.0762 Yes Yes Active 22 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 8.124 V e3 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN WIRE 700 µm 28 mm 5.5 mm 15.5 mm BOURNS INC compliant EAR99 8533.21.00.80 Bourns
W1M1000J
Bourns Inc
$0.0772 Yes Yes Active 100 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 10 V 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 540 µm 28 mm 3 mm 9.5 mm BOURNS INC compliant EAR99 8533.21.00.80 Bourns
CVW104700JLF
TT Electronics Resistors
$0.0802 Active 470 Ω 5 % 10 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR WIRE WOUND FALME PROOF 70 °C NO 750 V e3 155 °C -55 °C Rectangular 2 Bulk Matte Tin (Sn) WIRE 750 µm 5 mm 5 mm 50 mm 12.5 mm 9 mm TT ELECTRONICS PLC RADIAL LEADED unknown EAR99 8533.21.00.80
KNPA1WJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0809 Active FIXED RESISTOR WIRE WOUND 2 ROYAL ELECTRONIC FTY CO LTD compliant EAR99
FKN1WSJT-52-47R
YAGEO Corporation
$0.0810 Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 6.86 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
FKN1WSJT-52-33R
YAGEO Corporation
$0.0810 Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 5.74 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
FKN1WSJT-52-1R
YAGEO Corporation
$0.0810 Yes Active 1 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99