Filter Your Search
41 - 50 of 9,606,235 results
|
FKN-50JT-52-10R
YAGEO Corporation
|
$0.0829 | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.24 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
WS2M33R0J
Bourns Inc
|
$0.0846 | Yes | Yes | Active | 33 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 8.124 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 28 mm | 5 mm | 11.5 mm | BOURNS INC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Bourns | |||||||
|
WP2S-R27JA25
TT Electronics Welwyn Components
|
$0.0848 | Yes | Active | 270 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.80 | ||||||||
|
CB5JB82R0
SEI Stackpole Electronics Inc
|
$0.0850 | Yes | Yes | Active | 82 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROFF | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||
|
KNP50SJT-52-1R
YAGEO Corporation
|
$0.0850 | Yes | Active | 1 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 710 mV | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP50SJT-52-10R
YAGEO Corporation
|
$0.0850 | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.24 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PNP100JT-52-33R
YAGEO Corporation
|
$0.0911 | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 5.7446 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | |||||||||||||
|
PNP100JT-52-4R7
YAGEO Corporation
|
$0.0911 | Yes | Active | 4.7 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.1679 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PNP100JT-52-1R
YAGEO Corporation
|
$0.0911 | Yes | Active | 1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PNP100JT-52-100R
YAGEO Corporation
|
$0.0911 | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |