Filter Your Search
21 - 30 of 9,606,235 results
|
W1M22R0J
Bourns Inc
|
$0.0667 | Yes | Yes | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.6904 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||||
|
SMW7R51JT
TE Connectivity
|
$0.0717 | Yes | Active | 510 mΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | |||||||||||||||
|
AC03000003600JAC00
Vishay Intertechnologies
|
$0.0740 | Yes | Yes | Active | 360 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 32.8634 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 4.8 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||||||
|
MCKNP03UJ0501B00
SPC Multicomp
|
$0.0754 | Active | 500 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
MCPRW05WJW470B00
SPC Multicomp
|
$0.0767 | Yes | Active | 47 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | RECTANGULAR PACKAGE | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown | |||||||||||||
|
KNPA1WJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0809 | Active | FIXED RESISTOR | WIRE WOUND | 2 | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
W3M22R0J
Bourns Inc
|
$0.0810 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.124 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 5.5 mm | 15.5 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||||||
|
KNP03SJ0220A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||
|
KNP03SJ0101A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 100 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant | |||||||||||||||
|
KNP03SJ0100A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0820 | Yes | Active | 10 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant |