Filter Your Search
21 - 30 of 9,606,235 results
Select Parts | Part Number |
---|
|
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
|
||
|
WP25S-100RJA15
TT Electronics Welwyn Components
|
||
|
WA84-8R2JI
TT Electronics Welwyn Components
|
||
|
KNP1WSJT-52-47R
YAGEO Corporation
|
||
|
SMW7R51JT
TE Connectivity
|
||
|
W1M1000J
Bourns Inc
|
||
|
W3M22R0J
Bourns Inc
|
||
|
WA84-3R3JI
TT Electronics Welwyn Components
|
||
|
FKN1WSJT-52-33R
YAGEO Corporation
|
||
|
FKN1WSJT-52-1R
YAGEO Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Fusing Time |
Resistor Type
|
Technology |
Manufacturer Series
|
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 150 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | NON-INDUCTIVE AVAILABLE | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
Yes | Yes | Active | 100 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 17.8 mm | 4.5 mm | 12.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||
Yes | Active | 8.2 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
Yes | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.86 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | YAGEO | ||||||||||
Yes | Active | 510 mΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||
Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||||||
Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.124 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 5.5 mm | 15.5 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Bourns | ||||||||
Yes | Active | 3.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||
Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 5.74 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | |||||||||
Yes | Active | 1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 |
|
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0659 | Yes | Yes | Active | 150 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | NON-INDUCTIVE AVAILABLE | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
WP25S-100RJA15
TT Electronics Welwyn Components
|
$0.0691 | Yes | Yes | Active | 100 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 17.8 mm | 4.5 mm | 12.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
WA84-8R2JI
TT Electronics Welwyn Components
|
$0.0692 | Yes | Active | 8.2 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP1WSJT-52-47R
YAGEO Corporation
|
$0.0694 | Yes | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.86 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | YAGEO | |||||||||||
|
SMW7R51JT
TE Connectivity
|
$0.0717 | Yes | Active | 510 mΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||||||||||||||
|
W1M1000J
Bourns Inc
|
$0.0730 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||||||||
|
W3M22R0J
Bourns Inc
|
$0.0765 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.124 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 5.5 mm | 15.5 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Bourns | |||||||||
|
WA84-3R3JI
TT Electronics Welwyn Components
|
$0.0785 | Yes | Active | 3.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
FKN1WSJT-52-33R
YAGEO Corporation
|
$0.0788 | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 5.74 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
FKN1WSJT-52-1R
YAGEO Corporation
|
$0.0788 | Yes | Active | 1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 |