Filter Your Search
21 - 30 of 9,606,235 results
|
AC01000006807JA100
Vishay Intertechnologies
|
$0.0520 | Yes | Yes | Active | 680 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 824.7 mV | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | |||||||||
|
WHS2-47RJA25
TT Electronics Welwyn Components
|
$0.0547 | Yes | Active | 47 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 9.696 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NKN100JT-73-20R
YAGEO Corporation
|
$0.0554 | Yes | Active | 20 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.4721 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 35 mm | 4.8 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
NKN-50JT-52-10R
YAGEO Corporation
|
$0.0568 | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.2361 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 26 mm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
EP1WS510RJ
TE Connectivity
|
$0.0581 | Yes | Active | 510 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | 10mm x 3.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
KNP-25JT-52-10R
YAGEO Corporation
|
$0.0587 | Yes | Active | 10 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.5811 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
WHS3-33RJA1
TT Electronics Welwyn Components
|
$0.0607 | Yes | Active | 33 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 9.95 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 810 µm | 24.55 mm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
FKN3WSJR-73-0R75
YAGEO Corporation
|
$0.0612 | Yes | Active | 750 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.5 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
FKN3WSJR-73-0R56
YAGEO Corporation
|
$0.0612 | Yes | Active | 560 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.2961 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
MCPRW05WJW100B00
SPC Multicomp
|
$0.0620 | Yes | Active | 10 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | 155 °C | -55 °C | Axial | 2 | RECTANGULAR PACKAGE | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | MULTICOMP PRO | AXIAL LEADED | unknown |