Parametric results for: nas1149c1490r under Wire Wound Resistors

Filter Your Search

41 - 50 of 9,606,235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KNP1WSJT-52-1R
YAGEO Corporation
$0.0823 Yes Active 1 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99 8533.21.00.80
KNP1WSJT-52-22R
YAGEO Corporation
$0.0823 Yes Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 4.69 V e3 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99 8533.21.00.80 Axial,
KNP-25FT-52-1R
YAGEO Corporation
$0.0846 Yes Active 1 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 mV 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99 8533.21.00.80
CB5JB82R0
SEI Stackpole Electronics Inc
$0.0850 Yes Yes Active 82 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROFF 70 °C NO 350 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 25.4 mm 9.5 mm 22 mm 9.5 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT Stackpole Electronics, Inc.
FKN1WSJT-52-47R
YAGEO Corporation
$0.0874 Yes Active 47 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 6.86 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
FKN1WSJT-52-33R
YAGEO Corporation
$0.0874 Yes Active 33 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 5.74 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
FKN1WSJT-52-1R
YAGEO Corporation
$0.0874 Yes Active 1 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 1 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99
WS2M33R0J
Bourns Inc
$0.0882 Yes Yes Active 33 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 8.124 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 650 µm 28 mm 5 mm 11.5 mm BOURNS INC compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT Bourns
WP2S-R27JA25
TT Electronics Welwyn Components
$0.0883 Yes Active 270 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FALME PROOF 25 °C NO 50 V e3 200 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 800 µm 19.8 mm 3.6 mm 9 mm WELWYN COMPONENTS LTD compliant EAR99 8533.21.00.80 Axial,
KNP-50JT-52-330R
YAGEO Corporation
$0.0886 Yes Active 330 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 12.85 V 200 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 550 µm 3.5 mm 9 mm YAGEO CORP compliant EAR99 8533.21.00.80