Parametric results for: MWM2S-1R74-FT50W under Wire Wound Resistors

Filter Your Search

21 - 30 of 9,606,234 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMW7R51JT
TE Connectivity
$0.0717 Yes Active 510 mΩ 5 % 7 W 9137 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 750 V 275 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 23mm x 9.5mm x 9.6mm TE CONNECTIVITY LTD CHIP unknown TE Connectivity
AC03000003600JAC00
Vishay Intertechnologies
$0.0740 Yes Yes Active 360 Ω 5 % 3 W THROUGH HOLE MOUNT Axial -10,-80 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 32.8634 V e3 250 °C -55 °C Tubular 2 AMMO PACK MATTE TIN WIRE 800 µm 4.8 mm 13 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay EAR99 8533.21.00.80
FKN50SJT-52-10R
YAGEO Corporation
$0.0765 Yes Active 10 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 2.24 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 2.5 mm 6.3 mm YAGEO CORP compliant EAR99
W1M1000J
Bourns Inc
$0.0772 Yes Yes Active 100 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 10 V 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK WIRE 540 µm 28 mm 3 mm 9.5 mm BOURNS INC compliant Bourns EAR99 8533.21.00.80
KNPA1WJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0809 Active FIXED RESISTOR WIRE WOUND 2 ROYAL ELECTRONIC FTY CO LTD compliant EAR99
W3M22R0J
Bourns Inc
$0.0810 Yes Yes Active 22 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 8.124 V e3 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN WIRE 700 µm 28 mm 5.5 mm 15.5 mm BOURNS INC compliant Bourns EAR99 8533.21.00.80
KNP03SJ0220A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0820 Yes Active 22 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
KNP03SJ0101A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0820 Yes Active 100 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
KNP03SJ0100A19
Royal Electronic Factory (Thailand) Co Ltd
$0.0820 Yes Active 10 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant
KNP03SJ030JA19
Royal Electronic Factory (Thailand) Co Ltd
$0.0821 Yes Active 3 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V Tubular 2 AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm ROYAL ELECTRONIC FTY CO LTD AXIAL LEADED compliant