Filter Your Search
71 - 80 of 9,606,235 results
|
FKN1WSJT-52-10R
YAGEO Corporation
|
$0.1014 | Yes | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.16 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | YAGEO | ||||||||
|
CAW5R560JLF
TT Electronics Resistors
|
$0.1014 | Yes | Active | 560 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | compliant | EAR99 | TT Electronics | AXIAL LEADED | 8533.21.00.80 | |||||||
|
KNP1WSJT-52-470R
YAGEO Corporation
|
$0.1028 | Yes | Active | 470 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 21.68 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | AXIAL LEADED | |||||||||||
|
W1M1000J
Bourns Inc
|
$0.1036 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | BOURNS INC | compliant | EAR99 | Bourns | 8533.21.00.80 | |||||||||||
|
MCKNP05SJ010KAA9
SPC Multicomp
|
$0.1040 | Active | 100 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED | ||||||||||||||||
|
CAW510R0JLF
TT Electronics Resistors
|
$0.1050 | Yes | Active | 10 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | compliant | EAR99 | TT Electronics | AXIAL LEADED | 8533.21.00.80 | |||||||
|
CAW5R680JLF
TT Electronics Resistors
|
$0.1063 | Yes | Active | 680 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | TT ELECTRONICS PLC | compliant | EAR99 | TT Electronics | AXIAL LEADED | 8533.21.00.80 | |||||||
|
WA84-8R2JI
TT Electronics Welwyn Components
|
$0.1080 | Yes | Active | 8.2 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 5.2 mm | 14.5 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.80 | |||||||||
|
MCKNP05SJ033JAA9
SPC Multicomp
|
$0.1092 | Active | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED | ||||||||||||||||
|
MCKNP05SJ022KAA9
SPC Multicomp
|
$0.1092 | Active | 220 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | MULTICOMP PRO | unknown | AXIAL LEADED |