Filter Your Search
41 - 50 of 9,606,234 results
|
WP2S-R27JA25
TT Electronics Welwyn Components
|
$0.0848 | Yes | Active | 270 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 50 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 19.8 mm | 3.6 mm | 9 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | 4.54 | Military: -55C to +200C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.10 | [object Object] | ||||||||||||||||||
|
CB5JB82R0
SEI Stackpole Electronics Inc
|
$0.0850 | Yes | Yes | Active | 82 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROFF | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 9.5 mm | 22 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | 4.54 | Military: -55C to +275C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | RES, WW, 5W, 82 ohm, 5% | Stackpole Electronics, Inc. | 2023-06-06 12:21:47 | 5030.9 | 22840.286 | 100 | YES | 13463-67-7, 7440-02-0 | [object Object],[object Object],[object ... more | |||||||
|
FKN-50JT-52-10R
YAGEO Corporation
|
$0.0867 | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.24 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 4.54 | Automotive: -40C to +275C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V5.10 | [object Object] | 7(c)-I | e | |||||||||||||||||
|
KNP50SJT-52-1R
YAGEO Corporation
|
$0.0875 | Yes | Active | 1 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 710 mV | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | 4.54 | Automotive: -40C to +200C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V5.10 | [object Object],[object Object] | 339.7 | 1542.238 | 62 | YES | e | |||||||||||||||
|
KNP50SJT-52-10R
YAGEO Corporation
|
$0.0875 | Yes | Active | 10 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.24 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | 4.54 | Automotive: -40C to +200C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V5.10 | [object Object],[object Object] | 339.7 | 1542.238 | 62 | YES | e | |||||||||||||||
|
KNP1WSJT-52-47R
YAGEO Corporation
|
$0.0913 | Yes | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.86 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 3.5 mm | 9 mm | YAGEO CORP | AXIAL LEADED | compliant | 4.54 | Automotive: -40C to +200C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V5.10 | [object Object],[object Object] | YAGEO | 2024-07-09 06:07:59 | 435.9 | 1978.9859999999999 | 56 | YES | [object Object],[object Object],[object ... more | ||||||||||||||
|
FKN1WSJT-52-22R
YAGEO Corporation
|
$0.0944 | Yes | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.69 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | YAGEO CORP | compliant | EAR99 | 4.54 | Automotive: -40C to +275C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V5.10 | [object Object] | 321 | 1457.34 | 100 | YES | 13463-67-7, 7440-02-0 | e | |||||||||||||
|
PNP100JT-52-33R
YAGEO Corporation
|
$0.0952 | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 5.7446 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | 4.54 | Automotive: -40C to +275C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V5.10 | [object Object],[object Object] | e | ||||||||||||||||||||||
|
PNP100JT-52-4R7
YAGEO Corporation
|
$0.0952 | Yes | Active | 4.7 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.1679 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | 4.54 | Automotive: -40C to +275C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V5.10 | [object Object],[object Object] | e | ||||||||||||||||||||
|
PNP100JT-52-1R
YAGEO Corporation
|
$0.0952 | Yes | Active | 1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1 V | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | 4.54 | Automotive: -40C to +275C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V5.10 | [object Object],[object Object] | e |