Parametric results for: b72220s+600k101v87 under Varistor

Filter Your Search

1 - 10 of 6,206 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72205S2151K101
TDK Epcos
$0.0490 Yes Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 150 V 7.5 J NO 200 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 SIOV metal oxide varistors Leaded Disk V... more TDK 2023-03-07 16:10:32 700 3.6 2520 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object]
B72520T0400K062
TDK Epcos
$0.0747 Yes Yes Active 8 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 40 V 0.5 J YES 56 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.7 mm 3.2 mm 1.6 mm EPCOS AG SMT, compliant EAR99 8533.40.40.00 EPCOS 68V 100A 0.5J 110V Clamp 1206 Ceramic Transient Voltage Suppressor TDK 2023-03-07 16:10:32 40 3.6 144 Military: -55C to +150C RoHS 2 (2015/863/EU) 2023-06-14 99 YES 1309-64-4, 1313-99-1, 7440-02-0 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
B72210S0271K101
TDK Epcos
$0.0754 Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 43 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Leaded Disk Varistors, Max. Operating Vo... more TDK 2023-03-07 16:10:32 3000 3.6 10800 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more [object Object]
B72207S0301K101
TDK Epcos
$0.0984 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 300 V 23 J NO 385 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 4.5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Leaded Disk Varistors, Max. Operating Vo... more TDK 2023-03-07 16:10:32 1100 3.6 3960 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
B72207S0250K101
TDK Epcos
$0.0996 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 1.6 J NO 31 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Leaded Disk Varistors, Max. Operating Vo... more TDK 2023-03-07 16:10:32 1100 3.6 3960 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
B72207S0251K101
TDK Epcos
$0.1010 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 250 V 19 J NO 320 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.2 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Leaded Disk Varistors, Max. Operating Vo... more TDK 2023-03-07 16:10:32 1100 3.6 3960 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
B72210S0300K101
TDK Epcos
$0.1027 Yes Yes Active 10 % 50 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 30 V 4.4 J NO 38 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Leaded Disk Varistors, Max. Operating Vo... more TDK 2023-03-07 16:10:32 3000 3.6 10800 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
B72205S0301K101
TDK Epcos
$0.1087 Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 300 V 9.6 J NO 385 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Leaded Disk Varistors, Max. Operating Vo... more TDK 2023-03-07 16:10:32 700 3.6 2520 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
B72207S0350K101
TDK Epcos
$0.1162 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 35 V 2.5 J NO 45 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.9 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Leaded Disk Varistors, Max. Operating Vo... more TDK 2023-03-07 16:10:32 1100 3.6 3960 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
B72207S0271K101
TDK Epcos
$0.1187 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 21 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 Leaded Disk Varistors, Max. Operating Vo... more TDK 2023-03-07 16:10:32 1100 3.6 3960 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 98 YES 1309-64-4, 1313-99-1 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more [object Object]