Parametric results for: b72220s+600k101v87 under Varistor

Filter Your Search

41 - 50 of 6,206 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72207S2231K101
TDK Epcos
$0.1580 Buy Yes Yes Active 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 230 V 23 J NO 300 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S2171K101
TDK Epcos
$0.1580 Buy Yes Yes Active 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 175 V 17 J NO 225 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.3 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72500E0250K060
TDK Epcos
$0.1581 Buy Yes Yes Active 3 mW SURFACE MOUNT SMT VARISTOR 25 V 0.3 J 150 °C YES 31 V e4 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH SILVER PALLADIUM DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG SMT, compliant EAR99 8533.40.40.00 TDK
B72205S0750K101
TDK Epcos
$0.1585 Buy Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 75 V 2.5 J NO 100 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0250K211
TDK Epcos
$0.1619 Buy Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 1.6 J NO 31 V e3 105 °C -40 °C 2 DISK PACKAGE TR, 14 INCH Tin (Sn) RADIAL WIRE 11 mm 9 mm 3.7 mm EPCOS AG , unknown EAR99 8533.40.40.00 TDK
B72210S0421K101
TDK Epcos
$0.1625 Buy Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 420 V 45 J NO 560 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 15 mm 12 mm 6.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72500E5250L060
TDK Epcos
$0.1629 Buy Active SURFACE MOUNT SMT VARISTOR 25 V 0.05 J 150 °C YES 32 V AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG SMT, unknown EAR99 8533.40.40.00 TDK
B72220S0750K101
TDK Epcos
$0.1637 Buy Yes Yes Active 10 % 1 W THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 75 V 40 J NO 100 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 25.5 mm 21.5 mm 4.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72214P2271K101
TDK Epcos
$0.1644 Buy Active 600 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FLAME PROOF 275 V 130 J NO 350 V e3 CSA; IEC; UL; VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN DUAL ENDED WIRE 20 mm 16 mm 5.9 mm EPCOS AG Radial, unknown EAR99 8533.40.40.00 TDK
B72220P3321K101
TDK Epcos
$0.1660 Buy Active 1 W THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FLAME PROOF 320 V 330 J NO 420 V e3 CSA; IEC; UL; VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 27 mm 22.5 mm 6.9 mm EPCOS AG Radial, unknown EAR99 8533.40.40.00 TDK