Parametric results for: B72510V2170K062 under Varistor

Filter Your Search

31 - 40 of 6,206 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72207S0300K101
TDK Epcos
$0.1416 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 30 V 2 J NO 38 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72205S0350K101
TDK Epcos
$0.1423 Yes Yes Active 10 % 10 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 35 V 1.1 J NO 45 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0170K101
TDK Epcos
$0.1426 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 17 V 1.1 J NO 22 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72500T8250L060
TDK Epcos
$0.1435 Yes Yes Active SURFACE MOUNT SMT VARISTOR FLAME PROOF 25 V YES 32 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG SMT, compliant EAR99 8533.40.40.00 TDK
B72205S0251K101
TDK Epcos
$0.1467 Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 250 V 8.2 J NO 320 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.2 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0271K311
TDK Epcos
$0.1475 Yes Yes Obsolete 250 mW THROUGH HOLE MOUNT VARISTOR 275 V 21 J NO 350 V e3 85 °C 2 DISK PACKAGE TR Tin (Sn) RADIAL WIRE EPCOS AG , compliant EAR99 8533.40.40.00 TDK
B72500E8250L060
TDK Epcos
$0.1486 Active SURFACE MOUNT SMT VARISTOR 25 V 0.05 J 150 °C YES 32 V AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG SMT, unknown EAR99 8533.40.40.00 TDK
B72205S0500K101
TDK Epcos
$0.1511 Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 50 V 1.8 J NO 65 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.3 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72205S0140K101
TDK Epcos
$0.1516 Yes Yes Active 10 % 10 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 14 V 0.4 J NO 18 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72210S0301K101
TDK Epcos
$0.1559 Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 300 V 47 J NO 385 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 5.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK