Parametric results for: b72527g3350k000 under Varistor

Filter Your Search

21 - 30 of 6,206 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72205S0271K101
TDK Epcos
$0.1321 Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 8.6 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.3 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72500T0060M060
TDK Epcos
$0.1325 Yes Yes Active 3 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 6 V 0.1 J YES 8 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG SMT, compliant EAR99 8533.40.40.00 TDK
B72207S0600K211
TDK Epcos
$0.1336 Active THROUGH HOLE MOUNT VARISTOR NO e3 2 DISK PACKAGE TR Tin (Sn) RADIAL WIRE EPCOS AG , unknown EAR99 8533.40.40.00 TDK
B72207S0500K101
TDK Epcos
$0.1362 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 50 V 4.2 J NO 65 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 3.3 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0231K101
TDK Epcos
$0.1384 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 230 V 17 J NO 300 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0301K111
TDK Epcos
$0.1407 Active THROUGH HOLE MOUNT VARISTOR NO e3 2 DISK PACKAGE TR Tin (Sn) RADIAL WIRE EPCOS AG , unknown EAR99 8533.40.40.00 TDK
B72210S0500K101
TDK Epcos
$0.1413 Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 50 V 8.4 J NO 65 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 3.9 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0400K101
TDK Epcos
$0.1419 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 40 V 3 J NO 56 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72500E2170K060
TDK Epcos
$0.1421 Yes Active 1 mW SURFACE MOUNT SMT VARISTOR 17 V 0.1 J 150 °C YES 22 V e3 AEC-Q200 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG Chip, not_compliant EAR99 8533.40.40.00 TDK
B72207S0271K111
TDK Epcos
$0.1422 Yes Yes Active THROUGH HOLE MOUNT VARISTOR NO e3 2 DISK PACKAGE TR Tin (Sn) RADIAL WIRE EPCOS AG , unknown EAR99 8533.40.40.00 TDK