Parametric results for: b72650m140k72 under Varistor

Filter Your Search

1 - 10 of 6,206 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72205S2151K101
TDK Epcos
$0.0490 Yes Yes Active 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE FILM FLAME PROOF 150 V 7.5 J NO 200 V e3 CQC, CSA, UL, VDE 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0271K101
TDK Epcos
$0.0600 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 21 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72520T0400K062
TDK Epcos
$0.0747 Yes Yes Active 8 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 40 V 0.5 J YES 56 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.7 mm 3.2 mm 1.6 mm EPCOS AG SMT, compliant EAR99 8533.40.40.00 TDK
B72210S0271K101
TDK Epcos
$0.0886 Yes Yes Active 10 % 400 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 43 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72210S0300K101
TDK Epcos
$0.0922 Yes Yes Active 10 % 50 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 30 V 4.4 J NO 38 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 14.5 mm 12 mm 4.4 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0250K101
TDK Epcos
$0.0930 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 1.6 J NO 31 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 3.7 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0251K101
TDK Epcos
$0.0979 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 250 V 19 J NO 320 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.2 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0301K101
TDK Epcos
$0.1026 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 300 V 23 J NO 385 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 4.5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72205S0301K101
TDK Epcos
$0.1028 Yes Yes Active 10 % 100 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 300 V 9.6 J NO 385 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 4.5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72214S0271K101
TDK Epcos
$0.1036 Yes Yes Active 10 % 600 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 275 V 71 J NO 350 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 18.5 mm 15.5 mm 5 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK