Parametric results for: b72207s0250k101 under Varistor

Filter Your Search

11 - 20 of 6,206 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B72207S0350K101
TDK Epcos
$0.1229 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 35 V 2.5 J NO 45 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.9 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72590T8140S160
TDK Epcos
$0.1237 Yes Yes Active 3 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 14 V YES 16 V e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG SMT, compliant EAR99 8533.40.40.00 TDK
B72207S0600K101
TDK Epcos
$0.1239 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 60 V 4.8 J NO 85 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK Tin (Sn) RADIAL WIRE 11 mm 9 mm 3.3 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72500T0110K060
TDK Epcos
$0.1268 Yes Yes Active 3 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 11 V 0.2 J YES 14 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG SMT, compliant EAR99 8533.40.40.00 TDK
B72590T7050S160
TDK Epcos
$0.1306 Yes Yes Active SURFACE MOUNT SMT VARISTOR FLAME PROOF 4 V YES 5.5 V e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG Chip, compliant EAR99 8533.40.40.00
B72207S0750K101
TDK Epcos
$0.1320 Yes Yes Active 10 % 250 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 75 V 5.9 J NO 100 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 3.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72500T0040M060
TDK Epcos
$0.1325 Yes Yes Active 3 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 4 V 0.1 J YES 5.5 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG SMT, compliant EAR99 8533.40.40.00 TDK
B72500T0060M060
TDK Epcos
$0.1325 Yes Yes Active 3 mW SURFACE MOUNT SMT VARISTOR FLAME PROOF 6 V 0.1 J YES 8 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG SMT, compliant EAR99 8533.40.40.00 TDK
B72205S0250K101
TDK Epcos
$0.1327 Yes Yes Active 10 % 10 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 25 V 0.7 J NO 31 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 8.5 mm 7 mm 3.6 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK
B72207S0400K101
TDK Epcos
$0.1368 Yes Yes Active 10 % 20 mW THROUGH HOLE MOUNT Radial VARISTOR METAL OXIDE 40 V 3 J NO 56 V e3 UL, CSA 105 °C -40 °C 2 DISK PACKAGE BULK TIN RADIAL WIRE 11 mm 9 mm 4.1 mm EPCOS AG Radial, compliant EAR99 8533.40.40.00 TDK