Parametric results for: 66WR200LF under Variable Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 66wr200lf Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
66WR200LF
TT electronics / BI Technologies
$2.1160 Yes Yes Active 200 Ω 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 200 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 20 RECTANGULAR PACKAGE BULK 7200 deg Tin (Sn) WIRE 533 µm 4.57 mm 10.41 mm 9.525 mm 5.08 mm BI TECHNOLOGIES CORP Radial, compliant EAR99 8533.40.80.50
66WR200LF
TT Electronics Resistors
Check for Price Yes Active 200 Ω 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 200 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 20 RECTANGULAR PACKAGE BULK 7200 deg Tin (Sn) WIRE 533 µm 4.57 mm 10.41 mm 9.525 mm 5.08 mm TT ELECTRONICS PLC 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT compliant
66WR200LFTB
TT Electronics Resistors
Check for Price Yes Active 200 Ω 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 200 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 20 TUBE 7200 deg Tin (Sn) WIRE 533 µm 4.57 mm 10.41 mm 9.525 mm 5.08 mm TT ELECTRONICS PLC compliant
66WR200LFAP
TT Electronics Resistors
Check for Price Yes Active 200 Ω 10 % 500 mW THROUGH HOLE MOUNT Radial 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO 200 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 20 AMMO PACK 7200 deg Tin (Sn) WIRE 533 µm 4.57 mm 10.41 mm 9.525 mm 5.08 mm TT ELECTRONICS PLC compliant