Parametric results for: 3290w1103 under Variable Resistors

Filter Your Search

61 - 70 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CB10LH471M
TE Connectivity
$0.2060 Yes Yes Obsolete 470 Ω 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity
SMUA504PET
Ohmite Mfg Co
$0.2074 Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO CHIP unknown Ohmite
SMUA104PET
Ohmite Mfg Co
$0.2074 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 Ohmite
SMUA503PET
Ohmite Mfg Co
$0.2074 Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO CHIP unknown Ohmite
CB10LH474M
TE Connectivity
$0.2095 Yes Yes Obsolete 470 kΩ 20 % 150 mW 3920 THROUGH HOLE MOUNT PCB Mount LINEAR TRIMMER CARBON FILM SCREW NO 150 V 70 °C -25 °C HORIZONTAL Flame Retardant 3 1 RECTANGULAR PACKAGE 240 deg FLAT 3.5 mm 10.8 mm 9.8 mm 5 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity
TC33X-2-103E
Bourns Inc
$0.2135 Yes Yes Active 10 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN OVER NICKEL WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
SMUB105PET
Ohmite Mfg Co
$0.2161 Yes Active TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 Ohmite
TC33X-2-104E
Bourns Inc
$0.2162 Yes Yes Active 100 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
3319P-1-105
Bourns Inc
$0.2216 Yes No Obsolete 1 MΩ 25 % 200 mW THROUGH HOLE MOUNT Radial 1000 ppm/°C LINEAR TRIMMER CARBON SCREW 70 °C NO 200 V e3 100 °C -25 °C VERTICAL Open Frame 1 3 1 BULK 235 deg Matte Tin (Sn) - with Nickel (Ni) barrier FLAT 6.35 mm 11 mm 9 mm BOURNS INC RADIAL LEADED compliant EAR99 8533.40.80.70 Bourns
CB10LH221M
TE Connectivity
$0.2219 Yes Yes Obsolete 220 Ω 20 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO HORIZONTAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity