Filter Your Search
51 - 60 of 17,805,062 results
|
PT10MV10252A2020S
Amphenol Piher
|
$0.1890 | Yes | Active | 2.5 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
3306P-1-504
Bourns Inc
|
$0.1893 | Yes | Yes | Active | 500 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | Bourns | |||||
|
TC33X-2-502E
Bourns Inc
|
$0.1898 | Yes | Yes | Active | 5 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns | |||||||
|
3306F-1-502
Bourns Inc
|
$0.1933 | Yes | Yes | Active | 5 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | Bourns | |||||
|
PT6KH254A2020
Amphenol Piher
|
$0.1952 | Active | 250 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||||||||||
|
SMUB504PET
Ohmite Mfg Co
|
$0.1965 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||||||||||||||||||||
|
SMUB204PET
Ohmite Mfg Co
|
$0.1965 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||||||||||||||||||||
|
SMUB201PET
Ohmite Mfg Co
|
$0.1965 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||||||||||||||||||||
|
SMUB500PET
Ohmite Mfg Co
|
$0.1965 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||||||||||||||||||||
|
TC33X-2-103E
Bourns Inc
|
$0.2004 | Yes | Yes | Active | 10 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns |