Filter Your Search
31 - 40 of 17,805,062 results
|
CB10LH103M
TE Connectivity
|
$0.1790 | Yes | Yes | Obsolete | 10 kΩ | 20 % | 150 mW | 3920 | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | HORIZONTAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 10.8 mm | 9.8 mm | 5 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||||
|
CB10LV474M
TE Connectivity
|
$0.1790 | Yes | Yes | Obsolete | 470 kΩ | 20 % | 150 mW | 4339 | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | VERTICAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 5 mm | 11 mm | 9.8 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||||
|
CB10LV472M
TE Connectivity
|
$0.1790 | Yes | Yes | Obsolete | 4.7 kΩ | 20 % | 150 mW | 4339 | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | 150 V | 70 °C | -25 °C | VERTICAL | Flame Retardant | 3 | 1 | RECTANGULAR PACKAGE | 240 deg | FLAT | 3.5 mm | 5 mm | 11 mm | 9.8 mm | TE CONNECTIVITY LTD | PCB Mount, 4339 | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||||
|
1630480-7
TE Connectivity
|
$0.1790 | Yes | Yes | Obsolete | 220 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||
|
PT10LV10101A2020S
Amphenol Piher
|
$0.1791 | Yes | Active | 100 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
3306W-1-501
Bourns Inc
|
$0.1806 | Yes | Yes | Active | 500 Ω | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | BOURNS INC | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
PT6KH252A2020
Amphenol Piher
|
$0.1837 | Active | 2.5 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||
|
PT6KH503A2020
Amphenol Piher
|
$0.1865 | Active | 50 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||||||||||
|
201XR102B
CTS Corporation
|
$0.1870 | Yes | Yes | Obsolete | 1 kΩ | 20 % | 200 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 85 °C | 55 °C | VERTICAL | Miniature Size | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | 15 MM, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
201XR105B
CTS Corporation
|
$0.1870 | Yes | Yes | Obsolete | 1 MΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | TRIMMER | CARBON COMPOSITION | SCREW | 55 °C | NO | 350 V | 100 °C | 55 °C | VERTICAL | Miniature Size | 3 | 1 | CIRCULAR PACKAGE | 260 deg | SNAP-IN | 15.08 mm | 4.98 mm | CTS CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.70 |