Filter Your Search
21 - 30 of 17,805,060 results
|
PT10LH01105A2020S
Amphenol Piher
|
$0.1665 Buy | Yes | Active | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
PT10LV10101A2020S
Amphenol Piher
|
$0.1730 Buy | Yes | Active | 100 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
TC33X-2-103E
Bourns Inc
|
$0.1734 Buy | Yes | Yes | Active | 10 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | compliant | EAR99 | ROHS COMPLIANT | Bourns | ||||||
|
3306K-1-502
Bourns Inc
|
$0.1745 Buy | Yes | Yes | Active | 5 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | Bourns | |||||
|
PT6KH252A2020
Amphenol Piher
|
$0.1773 Buy | Active | 2.5 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||
|
PT6KH503A2020
Amphenol Piher
|
$0.1800 Buy | Active | 50 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | ||||||||||||||||||||||||
|
3306W-1-501
Bourns Inc
|
$0.1806 Buy | Yes | Yes | Active | 500 Ω | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN OVER NICKEL | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | Bourns | |||||
|
PT6KV501A2020
Amphenol Piher
|
$0.1815 Buy | Yes | Active | POTENTIOMETER | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||||||||||||||||||||||||||||||
|
PT6KV251A2020
Amphenol Piher
|
$0.1835 Buy | Active | 250 Ω | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 4 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||||||||||
|
PT6KH253A2020
Amphenol Piher
|
$0.1835 Buy | Active | 25 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 |